SMMBTH10-4LT3G | |
---|---|
DigiKey Part Number | 488-SMMBTH10-4LT3GTR-ND - Tape & Reel (TR) 488-SMMBTH10-4LT3GCT-ND - Cut Tape (CT) 488-SMMBTH10-4LT3GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMMBTH10-4LT3G |
Description | RF TRANS NPN 25V 800MHZ SOT23-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Transistor NPN 25V 800MHz 225mW Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | SMMBTH10-4LT3G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | NPN | |
Voltage - Collector Emitter Breakdown (Max) | 25V | |
Frequency - Transition | 800MHz | |
Noise Figure (dB Typ @ f) | - | |
Gain | - | |
Power - Max | 225mW | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 120 @ 4mA, 10V | |
Current - Collector (Ic) (Max) | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 (TO-236) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.86000 | ¥3.86 |
10 | ¥2.72600 | ¥27.26 |
100 | ¥1.37510 | ¥137.51 |
500 | ¥1.21894 | ¥609.47 |
1,000 | ¥0.94853 | ¥948.53 |
2,000 | ¥0.84895 | ¥1,697.90 |
5,000 | ¥0.82998 | ¥4,149.90 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.73514 | ¥7,351.40 |
30,000 | ¥0.72565 | ¥21,769.50 |
50,000 | ¥0.61656 | ¥30,828.00 |
100,000 | ¥0.60708 | ¥60,708.00 |