NZT660 | |
---|---|
DigiKey Part Number | NZT660TR-ND - Tape & Reel (TR) NZT660CT-ND - Cut Tape (CT) NZT660DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NZT660 |
Description | TRANS PNP 60V 3A SOT223-4 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 60 V 3 A 75MHz 2 W Surface Mount SOT-223-4 |
Datasheet | Datasheet |
EDA/CAD Models | NZT660 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 3 A | |
Voltage - Collector Emitter Breakdown (Max) | 60 V | |
Vce Saturation (Max) @ Ib, Ic | 550mV @ 300mA, 3A | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 500mA, 2V | |
Power - Max | 2 W | |
Frequency - Transition | 75MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223-4 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.68000 | ¥4.68 |
10 | ¥4.00600 | ¥40.06 |
100 | ¥2.78310 | ¥278.31 |
500 | ¥2.17314 | ¥1,086.57 |
1,000 | ¥1.76634 | ¥1,766.34 |
2,000 | ¥1.57895 | ¥3,157.90 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥1.57897 | ¥6,315.88 |
8,000 | ¥1.49868 | ¥11,989.44 |
12,000 | ¥1.39163 | ¥16,699.56 |
28,000 | ¥1.35951 | ¥38,066.28 |