NZT560 | |
---|---|
DigiKey Part Number | NZT560TR-ND - Tape & Reel (TR) NZT560CT-ND - Cut Tape (CT) NZT560DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NZT560 |
Description | TRANS NPN 60V 3A SOT223-4 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 60 V 3 A 75MHz 1 W Surface Mount SOT-223-4 |
Datasheet | Datasheet |
EDA/CAD Models | NZT560 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 3 A | |
Voltage - Collector Emitter Breakdown (Max) | 60 V | |
Vce Saturation (Max) @ Ib, Ic | 450mV @ 300mA, 3A | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 500mA, 2V | |
Power - Max | 1 W | |
Frequency - Transition | 75MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223-4 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.93000 | ¥4.93 |
10 | ¥4.19500 | ¥41.95 |
100 | ¥2.91690 | ¥291.69 |
500 | ¥2.27756 | ¥1,138.78 |
1,000 | ¥1.85123 | ¥1,851.23 |
2,000 | ¥1.65493 | ¥3,309.86 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥1.65479 | ¥6,619.16 |
8,000 | ¥1.57065 | ¥12,565.20 |
12,000 | ¥1.45847 | ¥17,501.64 |
28,000 | ¥1.42481 | ¥39,894.68 |