MMBZ5249BLT1G

DigiKey Part Number
MMBZ5249BLT1GOSTR-ND - Tape & Reel (TR)
MMBZ5249BLT1GOSCT-ND - Cut Tape (CT)
MMBZ5249BLT1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMBZ5249BLT1G
Description
DIODE ZENER 19V 225MW SOT23-3
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Zener Diode 19 V 225 mW ±5% Surface Mount SOT-23-3 (TO-236)
Datasheet
 Datasheet
EDA/CAD Models
MMBZ5249BLT1G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
225 mW
Impedance (Max) (Zzt)
23 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 14 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-23-3 (TO-236)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.23000¥1.23
10¥0.86200¥8.62
100¥0.46550¥46.55
500¥0.36532¥182.66
1,000¥0.25376¥253.76
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.21016¥630.48
6,000¥0.19875¥1,192.50
9,000¥0.16915¥1,522.35
30,000¥0.15646¥4,693.80
75,000¥0.13532¥10,149.00
150,000¥0.11248¥16,872.00
Manufacturers Standard Package