![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/100/961/736/31_SOT-23-3 PKG_tmb.jpg)
MMBZ52
Discrete Semiconductor Products | Single Zener Diodes
Mfr Part # | Description | Stock | Package | Status | View Details |
---|---|---|---|---|---|
MMBZ5245ELT1G DIODE ZENER 15V 225MW SOT23-3 | DIODE ZENER 15V 225MW SOT23-3 | 6,000 | Tape & Reel (TR) Cut Tape (CT) Cut Tape (CT) Digi-Reel® Digi-Reel® | - | |
MMBZ5257BLT1 DIODE ZENER 33V 225MW SOT-23 | DIODE ZENER 33V 225MW SOT-23 | 0 | Tape & Reel (TR) Cut Tape (CT) Bulk | - | |
MMBZ5264BLT1G DIODE ZENER 60V 225MW SOT23-3 | DIODE ZENER 60V 225MW SOT23-3 | 0 | Tape & Reel (TR) Bulk | - | |
MMBZ5240BLT3 DIODE ZENER 10V 225MW SOT23-3 | DIODE ZENER 10V 225MW SOT23-3 | 0 | Tape & Reel (TR) Bulk | - | |
MMBZ5243BLT1 DIODE ZENER 13V 225MW SOT23-3 | DIODE ZENER 13V 225MW SOT23-3 | 0 | Tape & Reel (TR) Cut Tape (CT) Bulk | - | |
MMBZ5244BLT1 DIODE ZENER 14V 225MW SOT-23 | DIODE ZENER 14V 225MW SOT-23 | 0 | Tape & Reel (TR) Cut Tape (CT) Bulk | - | |
MMBZ5253BLT1 DIODE ZENER 25V 225MW SOT23-3 | DIODE ZENER 25V 225MW SOT23-3 | 0 | Tape & Reel (TR) Bulk | - | |
MMBZ5233BLT1 DIODE ZENER 6V 225MW SOT23-3 | DIODE ZENER 6V 225MW SOT23-3 | 0 | Tape & Reel (TR) Cut Tape (CT) Bulk | - | |
MMBZ5225BLT1 DIODE ZENER 3V 225MW SOT23-3 | DIODE ZENER 3V 225MW SOT23-3 | 0 | Tape & Reel (TR) Cut Tape (CT) Bulk | - | |
MMBZ5226BLT1 DIODE ZENER 3.3V 225MW SOT23-3 | DIODE ZENER 3.3V 225MW SOT23-3 | 0 | Tape & Reel (TR) Cut Tape (CT) Bulk | - | |
MMBZ5252BLT1 DIODE ZENER 24V 225MW SOT23-3 | DIODE ZENER 24V 225MW SOT23-3 | 0 | Tape & Reel (TR) Cut Tape (CT) Bulk | - | |
MMBZ5254BLT1 DIODE ZENER 27V 225MW SOT23-3 | DIODE ZENER 27V 225MW SOT23-3 | 0 | Tape & Reel (TR) Cut Tape (CT) Bulk | - | |
MMBZ5263BLT1 DIODE ZENER 56V 225MW SOT23-3 | DIODE ZENER 56V 225MW SOT23-3 | 0 | Tape & Reel (TR) Bulk | - | |
MMBZ5234BLT1 DIODE ZENER 6.2V 225MW SOT-23 | DIODE ZENER 6.2V 225MW SOT-23 | 0 | Tape & Reel (TR) Cut Tape (CT) Bulk | - | |
MMBZ5239ELT1G DIODE ZENER 225MW 9.1V SOT-23 | DIODE ZENER 225MW 9.1V SOT-23 | 0 | Tape & Reel (TR) Bulk | - |