Single Zener Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Zener (Nom) (Vz) | Tolerance | Power - Max | Impedance (Max) (Zzt) | Current - Reverse Leakage @ Vr | Voltage - Forward (Vf) (Max) @ If | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,000 In Stock 33,000 Factory | 1 : ¥2.87000 Cut Tape (CT) 3,000 : ¥0.48376 Tape & Reel (TR) 1 : ¥2.87000 Cut Tape (CT) | - | Tape & Reel (TR) Cut Tape (CT) Cut Tape (CT) Digi-Reel® Digi-Reel® | Active | 15 V | ±5% | 225 mW | 16 Ohms | 100 nA @ 11 V | 900 mV @ 10 mA | -55°C ~ 150°C | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 (TO-236) | ||
0 In Stock 1,548,000 Marketplace | 11,539 : ¥0.21849 Bulk | - | Tape & Reel (TR) Cut Tape (CT) Bulk | Obsolete | 33 V | ±5% | 225 mW | 58 Ohms | 100 nA @ 25 V | 900 mV @ 10 mA | -65°C ~ 150°C | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 (TO-236) | ||
0 In Stock 1,026,000 Marketplace | 11,539 : ¥0.21849 Bulk | - | Tape & Reel (TR) Bulk | Obsolete | 60 V | ±5% | 225 mW | 170 Ohms | 100 nA @ 46 V | 900 mV @ 10 mA | -65°C ~ 150°C | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 (TO-236) | ||
0 In Stock 460,000 Marketplace | 11,539 : ¥0.21849 Bulk | - | Tape & Reel (TR) Bulk | Obsolete | 10 V | ±5% | 225 mW | 17 Ohms | 3 µA @ 8 V | 900 mV @ 10 mA | -65°C ~ 150°C | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 (TO-236) | ||
0 In Stock 334,000 Marketplace | 11,539 : ¥0.21849 Bulk | - | Tape & Reel (TR) Cut Tape (CT) Bulk | Obsolete | 13 V | ±5% | 225 mW | 13 Ohms | 500 nA @ 9.9 V | 900 mV @ 10 mA | -55°C ~ 150°C | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 (TO-236) | ||
0 In Stock 312,687 Marketplace | 11,539 : ¥0.21849 Bulk | - | Tape & Reel (TR) Cut Tape (CT) Bulk | Obsolete | 14 V | ±5% | 225 mW | 15 Ohms | 100 nA @ 10 V | 900 mV @ 10 mA | -65°C ~ 150°C | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 (TO-236) | ||
0 In Stock 234,000 Marketplace | 11,539 : ¥0.21849 Bulk | - | Tape & Reel (TR) Bulk | Obsolete | 25 V | ±5% | 225 mW | 35 Ohms | 100 nA @ 19 V | 900 mV @ 10 mA | -55°C ~ 150°C | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 (TO-236) | ||
0 In Stock 219,000 Marketplace | 11,539 : ¥0.21849 Bulk | - | Tape & Reel (TR) Cut Tape (CT) Bulk | Obsolete | 6 V | ±5% | 225 mW | 7 Ohms | 5 µA @ 3.5 V | 900 mV @ 10 mA | -55°C ~ 150°C | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 (TO-236) | ||
0 In Stock 208,000 Marketplace | 11,539 : ¥0.21849 Bulk | - | Tape & Reel (TR) Cut Tape (CT) Bulk | Obsolete | 3 V | ±5% | 225 mW | 29 Ohms | 50 µA @ 1 V | 900 mV @ 10 mA | -55°C ~ 150°C | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 (TO-236) | ||
0 In Stock 188,655 Marketplace | 11,539 : ¥0.21849 Bulk | - | Tape & Reel (TR) Cut Tape (CT) Bulk | Obsolete | 3.3 V | ±5% | 225 mW | 28 Ohms | 25 µA @ 1 V | 900 mV @ 10 mA | -55°C ~ 150°C | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 (TO-236) | ||
0 In Stock 186,000 Marketplace | 11,539 : ¥0.21849 Bulk | - | Tape & Reel (TR) Cut Tape (CT) Bulk | Obsolete | 24 V | ±5% | 225 mW | 33 Ohms | 100 nA @ 18 V | 900 mV @ 10 mA | -55°C ~ 150°C | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 (TO-236) | ||
0 In Stock 177,060 Marketplace | 11,539 : ¥0.21849 Bulk | - | Tape & Reel (TR) Cut Tape (CT) Bulk | Obsolete | 27 V | ±5% | 225 mW | 41 Ohms | 100 nA @ 21 V | 900 mV @ 10 mA | -55°C ~ 150°C | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 (TO-236) | ||
0 In Stock 165,000 Marketplace | 11,539 : ¥0.21849 Bulk | - | Tape & Reel (TR) Bulk | Obsolete | 56 V | ±5% | 225 mW | 150 Ohms | 100 nA @ 43 V | 900 mV @ 10 mA | -55°C ~ 150°C | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 (TO-236) | ||
0 In Stock 132,400 Marketplace | 11,539 : ¥0.21849 Bulk | - | Tape & Reel (TR) Cut Tape (CT) Bulk | Obsolete | 6.2 V | ±5% | 225 mW | 7 Ohms | 5 µA @ 4 V | 900 mV @ 10 mA | -65°C ~ 150°C | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 (TO-236) | ||
0 In Stock 81,000 Marketplace Check Lead Time | 12,000 : ¥0.21707 Tape & Reel (TR) 11,539 : ¥0.21849 Bulk | Tape & Reel (TR) Bulk | Active | 9.1 V | ±4.95% | 225 mW | 10 Ohms | 3 µA @ 7 V | 900 mV @ 10 mA | -65°C ~ 150°C (TJ) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 (TO-236) | |||
0 In Stock 105,000 Marketplace | 11,539 : ¥0.21849 Bulk | - | Tape & Reel (TR) Cut Tape (CT) Bulk | Obsolete | 28 V | ±5% | 225 mW | 44 Ohms | 100 nA @ 21 V | 900 mV @ 10 mA | -55°C ~ 150°C | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 (TO-236) | ||
0 In Stock 105,000 Marketplace | 11,539 : ¥0.21849 Bulk | - | Tape & Reel (TR) Bulk | Obsolete | 3.3 V | ±5% | 225 mW | 28 Ohms | 25 µA @ 1 V | 900 mV @ 10 mA | -55°C ~ 150°C | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 (TO-236) | ||
0 In Stock 104,990 Marketplace | 11,539 : ¥0.21849 Bulk | - | Tape & Reel (TR) Cut Tape (CT) Bulk | Obsolete | 19 V | ±5% | 225 mW | 23 Ohms | 100 nA @ 14 V | 900 mV @ 10 mA | -65°C ~ 150°C | Automotive | AEC-Q101 | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 (TO-236) | ||
0 In Stock 85,866 Marketplace | 11,539 : ¥0.21849 Bulk | - | Tape & Reel (TR) Cut Tape (CT) Bulk | Obsolete | 2.5 V | ±5% | 225 mW | 30 Ohms | 100 µA @ 1 V | 900 mV @ 10 mA | -55°C ~ 150°C | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 (TO-236) | ||
0 In Stock 75,000 Marketplace | 11,539 : ¥0.21849 Bulk | - | Tape & Reel (TR) Bulk | Obsolete | 17 V | ±5% | 225 mW | 19 Ohms | 100 nA @ 13 V | 900 mV @ 10 mA | -55°C ~ 150°C | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 (TO-236) | ||
0 In Stock 72,000 Marketplace | 11,539 : ¥0.21849 Bulk | - | Tape & Reel (TR) Cut Tape (CT) Bulk | Obsolete | 9.1 V | ±5% | 225 mW | 10 Ohms | 3 µA @ 7 V | 900 mV @ 10 mA | -65°C ~ 150°C | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 (TO-236) | ||
0 In Stock 72,000 Marketplace | 11,539 : ¥0.21849 Bulk | - | Tape & Reel (TR) Bulk | Obsolete | 6.8 V | ±5% | 225 mW | 5 Ohms | 3 µA @ 5 V | 900 mV @ 10 mA | -55°C ~ 150°C | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 (TO-236) | ||
0 In Stock 72,000 Marketplace | 11,539 : ¥0.21849 Bulk | - | Tape & Reel (TR) Bulk | Obsolete | 56 V | ±5% | 225 mW | 150 Ohms | 100 nA @ 43 V | 900 mV @ 10 mA | -55°C ~ 150°C | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 (TO-236) | ||
0 In Stock 70,000 Marketplace | 11,539 : ¥0.21849 Bulk | - | Tape & Reel (TR) Bulk | Obsolete | 17 V | ±5% | 225 mW | 19 Ohms | 100 nA @ 13 V | 900 mV @ 10 mA | -55°C ~ 150°C | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 (TO-236) | ||
0 In Stock 60,000 Marketplace | 11,539 : ¥0.21849 Bulk | - | Tape & Reel (TR) Bulk | Obsolete | 4.3 V | ±5% | 225 mW | 22 Ohms | 5 µA @ 1 V | 900 mV @ 10 mA | -55°C ~ 150°C | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 (TO-236) |