Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
IGBT Type | NPT | |
Voltage - Collector Emitter Breakdown (Max) | 1200 V | |
Current - Collector (Ic) (Max) | 43 A | |
Current - Collector Pulsed (Icm) | 80 A | |
Vce(on) (Max) @ Vge, Ic | 2.4V @ 15V, 11A | |
Power - Max | 298 W | |
Switching Energy | 950µJ (on), 1.3mJ (off) | |
Input Type | Standard | |
Gate Charge | 100 nC | |
Td (on/off) @ 25°C | 23ns/180ns | |
Test Condition | 960V, 11A, 10Ohm, 15V | |
Reverse Recovery Time (trr) | 70 ns | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 | |
Supplier Device Package | TO-247-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥44.99000 | ¥44.99 |
30 | ¥35.65667 | ¥1,069.70 |
120 | ¥30.56333 | ¥3,667.60 |
510 | ¥27.16720 | ¥13,855.27 |
1,020 | ¥23.26197 | ¥23,727.21 |
2,010 | ¥21.90363 | ¥44,026.30 |