FXMA2104UMX | |
---|---|
DigiKey Part Number | FXMA2104UMXTR-ND - Tape & Reel (TR) FXMA2104UMXCT-ND - Cut Tape (CT) FXMA2104UMXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FXMA2104UMX |
Description | IC TRANSLTR BIDIRECTIONAL 12UMLP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 4 Channel 26MHz 12-UMLP (1.8x1.8) |
Datasheet | Datasheet |
EDA/CAD Models | FXMA2104UMX Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 4 | |
Voltage - VCCA | 1.65 V ~ 5.5 V | |
Voltage - VCCB | 1.65 V ~ 5.5 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Open Drain, Tri-State | |
Data Rate | 26MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 12-UFQFN | |
Supplier Device Package | 12-UMLP (1.8x1.8) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.99000 | ¥5.99 |
10 | ¥5.24600 | ¥52.46 |
25 | ¥4.93240 | ¥123.31 |
100 | ¥3.73870 | ¥373.87 |
250 | ¥3.18180 | ¥795.45 |
500 | ¥3.02268 | ¥1,511.34 |
1,000 | ¥2.30679 | ¥2,306.79 |
2,500 | ¥2.14768 | ¥5,369.20 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥2.06815 | ¥10,340.75 |
10,000 | ¥1.98860 | ¥19,886.00 |
25,000 | ¥1.96891 | ¥49,222.75 |