FXLH42245MPX | |
---|---|
DigiKey Part Number | FXLH42245MPXTR-ND - Tape & Reel (TR) FXLH42245MPXCT-ND - Cut Tape (CT) FXLH42245MPXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FXLH42245MPX |
Description | IC TRANSLTR BIDIRECTIONAL 24MLP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 8 Channel 24-MLP (3.5x4.5) |
Datasheet | Datasheet |
EDA/CAD Models | FXLH42245MPX Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 8 | |
Voltage - VCCA | 1.1 V ~ 3.6 V | |
Voltage - VCCB | 1.1 V ~ 3.6 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Tri-State, Non-Inverted | |
Data Rate | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | Power-Off Protection | |
Mounting Type | Surface Mount | |
Package / Case | 24-WFQFN Exposed Pad | |
Supplier Device Package | 24-MLP (3.5x4.5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.31000 | ¥7.31 |
10 | ¥6.50300 | ¥65.03 |
25 | ¥6.17160 | ¥154.29 |
100 | ¥4.73840 | ¥473.84 |
250 | ¥4.18752 | ¥1,046.88 |
500 | ¥3.96716 | ¥1,983.58 |
1,000 | ¥3.08555 | ¥3,085.55 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.93131 | ¥8,793.93 |
6,000 | ¥2.82110 | ¥16,926.60 |
15,000 | ¥2.73294 | ¥40,994.10 |
30,000 | ¥2.72771 | ¥81,831.30 |