EMI4163MUTAG is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 5,546
Unit Price: ¥13.09000
Datasheet

EMI4163MUTAG

DigiKey Part Number
EMI4163MUTAG-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EMI4163MUTAG
Description
CMC 100MA 6LN SMD ESD
Customer Reference
Detailed Description
6 Line Common Mode Choke Surface Mount 100mA DCR 8Ohm (Typ)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Filter Type
Signal Line
Number of Lines
6
Current Rating (Max)
100mA
DC Resistance (DCR) (Max)
8Ohm (Typ)
Voltage Rating - DC
-
Voltage Rating - AC
-
Operating Temperature
-40°C ~ 85°C
Ratings
-
Approval Agency
-
Features
TVS Diode ESD Protection
Mounting Type
Surface Mount
Size / Dimension
0.157" L x 0.079" W (4.00mm x 2.00mm)
Height (Max)
0.022" (0.55mm)
Package / Case
16-UFDFN
Base Product Number

Other Suppliers on DigiKey

588,000In Stock
Ships from Rochester Electronics, LLC