NQR002A0X4Z | |
---|---|
DigiKey Part Number | 555-1301-ND |
Manufacturer | |
Manufacturer Product Number | NQR002A0X4Z |
Description | DC DC CONVERTER 0.6-5.5V 11W |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.6 ~ 5.5V 2A 3V - 14V Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 14V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 2A | |
Power (Watts) | 11 W | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OTP | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | - | |
Mounting Type | Through Hole | |
Package / Case | 5-SIP Module | |
Size / Dimension | 0.41" L x 0.32" W x 0.53" H (10.4mm x 8.1mm x 13.5mm) | |
Control Features | Enable, Active High | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥44.83000 | ¥44.83 |
5 | ¥44.20200 | ¥221.01 |
10 | ¥43.56100 | ¥435.61 |
25 | ¥42.27720 | ¥1,056.93 |
50 | ¥40.99480 | ¥2,049.74 |
100 | ¥39.71410 | ¥3,971.41 |
250 | ¥38.43304 | ¥9,608.26 |
500 | ¥35.87078 | ¥17,935.39 |