JNC350R41-TZ | |
---|---|
DigiKey Part Number | 555-1202-ND |
Manufacturer | |
Manufacturer Product Number | JNC350R41-TZ |
Description | DC DC CONVERTER 28V 350W |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 28V 12.5A 36V - 75V Input |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 36V | |
Voltage - Input (Max) | 75V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 12.5A | |
Power (Watts) | 350 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OTP, OVP, UVLO | |
Operating Temperature | -40°C ~ 100°C | |
Efficiency | 91% | |
Mounting Type | Through Hole | |
Package / Case | 9-DIP Module, 1/2 Brick | |
Size / Dimension | 2.39" L x 2.27" W x 0.50" H (60.7mm x 57.7mm x 12.7mm) | |
Control Features | Enable, Active Low | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥669.43000 | ¥669.43 |
5 | ¥664.12400 | ¥3,320.62 |
10 | ¥658.82000 | ¥6,588.20 |
40 | ¥595.06100 | ¥23,802.44 |
80 | ¥565.30663 | ¥45,224.53 |