TEA19361T/1J | |
---|---|
DigiKey Part Number | 568-13403-2-ND - Tape & Reel (TR) 568-13403-1-ND - Cut Tape (CT) 568-13403-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TEA19361T/1J |
Description | IC OFFLINE SWITCH FLYBACK 10SO |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 25.5kHz ~ 128kHz 10-SO |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Isolation | Isolated | |
Internal Switch(s) | No | |
Voltage - Breakdown | - | |
Topology | Flyback | |
Voltage - Start Up | 14.9 V | |
Voltage - Supply (Vcc/Vdd) | 0V ~ 120V | |
Duty Cycle | - | |
Frequency - Switching | 25.5kHz ~ 128kHz | |
Fault Protection | Over Power, Over Temperature, Over Voltage | |
Control Features | - | |
Operating Temperature | -25°C ~ 125°C (TJ) | |
Package / Case | 10-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 10-SO | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.75000 | ¥12.75 |
10 | ¥11.39100 | ¥113.91 |
25 | ¥10.81320 | ¥270.33 |
100 | ¥8.88250 | ¥888.25 |
250 | ¥8.30328 | ¥2,075.82 |
500 | ¥7.33758 | ¥3,668.79 |
1,000 | ¥5.79289 | ¥5,792.89 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥5.40667 | ¥13,516.68 |
5,000 | ¥5.13634 | ¥25,681.70 |
12,500 | ¥4.94325 | ¥61,790.62 |