CL-DA-1CB4-A2T

DigiKey Part Number
563-1306-2-ND - Tape & Reel (TR)
563-1306-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CL-DA-1CB4-A2T
Description
SWITCH DETECT SPST-NO 0.1A 12V
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Switch SPST-NO Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
CL-DA-1CB4-A2T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nidec Components Corporation
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Circuit
SPST-NO
Switch Function
Off-Mom
Current Rating (Amps)
100mA (DC)
Voltage Rating - DC
12 V
Actuator Type
Overtravel Plunger
Mounting Type
Surface Mount, Right Angle
Termination Style
Gull Wing
Ingress Protection
-
Features
-
Operating Force
76gf
Release Force
-
Operating Position
0.134" (3.4mm)
Pretravel
0.014" (0.35mm)
Differential Travel
-
Overtravel
0.079" (2.0mm)
Operating Temperature
-40°C ~ 85°C
Electrical Life
50,000 Cycles
Mechanical Life
-
Base Product Number
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥10.10000¥10.10
10¥9.74500¥97.45
25¥9.15880¥228.97
100¥7.91100¥791.10
250¥7.20984¥1,802.46
500¥6.70314¥3,351.57
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥4.52073¥4,520.73
Manufacturers Standard Package