BZX84J-C18,115 | |
---|---|
DigiKey Part Number | 1727-1676-2-ND - Tape & Reel (TR) 1727-1676-1-ND - Cut Tape (CT) 1727-1676-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84J-C18,115 |
Description | DIODE ZENER 18V 550MW SOD323F |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 18 V 550 mW ±5% Surface Mount SOD-323F |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 550 mW | |
Impedance (Max) (Zzt) | 20 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 12.6 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 100 mA | |
Operating Temperature | -65°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323F | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.38000 | ¥2.38 |
10 | ¥1.61700 | ¥16.17 |
100 | ¥0.78900 | ¥78.90 |
500 | ¥0.65794 | ¥328.97 |
1,000 | ¥0.45712 | ¥457.12 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.39615 | ¥1,188.45 |
6,000 | ¥0.36747 | ¥2,204.82 |
9,000 | ¥0.30474 | ¥2,742.66 |
30,000 | ¥0.29936 | ¥8,980.80 |
75,000 | ¥0.26888 | ¥20,166.00 |
150,000 | ¥0.23303 | ¥34,954.50 |