BSR16,215 | |
---|---|
DigiKey Part Number | 1727-1140-2-ND - Tape & Reel (TR) 1727-1140-1-ND - Cut Tape (CT) 1727-1140-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSR16,215 |
Description | TRANS PNP 60V 0.6A TO236AB |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 60 V 600 mA 200MHz 250 mW Surface Mount TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | BSR16,215 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 600 mA | |
Voltage - Collector Emitter Breakdown (Max) | 60 V | |
Vce Saturation (Max) @ Ib, Ic | 1.6V @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 10nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 150mA, 10V | |
Power - Max | 250 mW | |
Frequency - Transition | 200MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | TO-236AB | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.04000 | ¥3.04 |
10 | ¥2.15100 | ¥21.51 |
100 | ¥1.08290 | ¥108.29 |
500 | ¥0.95990 | ¥479.95 |
1,000 | ¥0.74693 | ¥746.93 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.66852 | ¥2,005.56 |
6,000 | ¥0.65358 | ¥3,921.48 |
9,000 | ¥0.57889 | ¥5,210.01 |
30,000 | ¥0.57142 | ¥17,142.60 |
75,000 | ¥0.48552 | ¥36,414.00 |
150,000 | ¥0.47637 | ¥71,455.50 |