BAT42LSYL | |
---|---|
DigiKey Part Number | 1727-BAT42LSYLTR-ND - Tape & Reel (TR) 1727-BAT42LSYLCT-ND - Cut Tape (CT) 1727-BAT42LSYLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAT42LSYL |
Description | DIODE SCHOTTKY 40V 200MA 2DFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 200mA Surface Mount DFN1006BD-2 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 600 mV @ 200 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 10 µA @ 40 V | |
Capacitance @ Vr, F | 20pF @ 1V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DFN1006BD-2 | |
Operating Temperature - Junction | 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.63000 | ¥2.63 |
10 | ¥1.79000 | ¥17.90 |
100 | ¥0.87430 | ¥87.43 |
500 | ¥0.72936 | ¥364.68 |
1,000 | ¥0.50679 | ¥506.79 |
2,000 | ¥0.43919 | ¥878.38 |
5,000 | ¥0.40739 | ¥2,036.95 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.25348 | ¥2,534.80 |