7111-0-00-15-00-00-08-0 | |
---|---|
DigiKey Part Number | 54-7111-0-00-15-00-00-08-0-ND |
Manufacturer | |
Manufacturer Product Number | 7111-0-00-15-00-00-08-0 |
Description | SWAGE TERMINAL PIN |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | PC Pin Terminal Connector Through Hole Gold 0.030" (0.76mm) Dia |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | PC Pin | |
Terminal Style | Single End | |
Pin Size - Above Flange | 0.030" (0.76mm) Dia | |
Pin Size - Below Flange | 0.040" (1.02mm) Dia | |
Length - Above Flange | 0.400" (10.16mm) | |
Length - Below Flange | 0.082" (2.08mm) | |
Length - Overall | 0.502" (12.75mm) | |
Flange Diameter | 0.070" (1.78mm) | |
Mounting Hole Diameter | 0.043" (1.09mm) | |
Mounting Type | Through Hole | |
Termination | Swage | |
Insulation | Non-Insulated | |
Board Thickness | - | |
Contact Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Material - Insulation | - | |
Insulation Color | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥27.01000 | ¥27.01 |
10 | ¥24.54600 | ¥245.46 |
25 | ¥23.24920 | ¥581.23 |
50 | ¥22.70920 | ¥1,135.46 |
100 | ¥21.62800 | ¥2,162.80 |
250 | ¥18.92424 | ¥4,731.06 |
500 | ¥18.38372 | ¥9,191.86 |
1,000 | ¥15.68016 | ¥15,680.16 |
3,000 | ¥14.59878 | ¥43,796.34 |