![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/316/222/MFG_EPS-15_tmb.jpg)
UHP-200
Power Supplies - External/Internal (Off-Board) | AC DC Converters
Mfr Part # | Description | Stock | Package | Status | View Details |
---|---|---|---|---|---|
UHP-200A-5 AC/DC CONVERTER 5V 200W | AC/DC CONVERTER 5V 200W | 842 | Box | - | |
UHP-200-12 AC/DC CONVERTER 12V 200W | AC/DC CONVERTER 12V 200W | 447 | Box | - | |
UHP-200-24 AC/DC CONVERTER 24V 202W | AC/DC CONVERTER 24V 202W | 140 | Box | - | |
UHP-200-5 AC/DC CONVERTER 5V 200W | AC/DC CONVERTER 5V 200W | 657 | Box | - | |
UHP-200-48 AC/DC CONVERTER 48V 202W | AC/DC CONVERTER 48V 202W | 373 | Box | - | |
UHP-200-36 AC/DC CONVERTER 36V 202W | AC/DC CONVERTER 36V 202W | 598 | Box | - | |
UHP-200-55 AC/DC CONVERTER 55V 198W | AC/DC CONVERTER 55V 198W | 40 | Bulk | - | |
UHP-200R-24 AC/DC CONVERTER 24V 202W | AC/DC CONVERTER 24V 202W | 568 | Box | - | |
UHP-200R-5 AC/DC CONVERTER 5V 200W | AC/DC CONVERTER 5V 200W | 288 | Box | - | |
UHP-200R-12 AC/DC CONVERTER 12V 200W | AC/DC CONVERTER 12V 200W | 24 | Box | - | |
UHP-200R-36 AC/DC CONVERTER 36V 202W | AC/DC CONVERTER 36V 202W | 17 | Box | - | |
UHP-200R-48 AC/DC CONVERTER 48V 202W | AC/DC CONVERTER 48V 202W | 13 | Box | - | |
UHP-200A-4.5 AC/DC CONVERTER 4.5V 180W | AC/DC CONVERTER 4.5V 180W | 17 | Box | - | |
UHP-200-3.3 AC/DC CONVERTER 3.3V 132W | AC/DC CONVERTER 3.3V 132W | 18 | Box | - | |
UHP-200-4.2 AC/DC CONVERTER 4.2V 168W | AC/DC CONVERTER 4.2V 168W | 7 | Box | - |