VC1210K301R030

DigiKey Part Number
399-13766-2-ND - Tape & Reel (TR)
399-13766-1-ND - Cut Tape (CT)
399-13766-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VC1210K301R030
Description
VARISTOR 47V 300A 1210
Manufacturer Standard Lead Time
42 Weeks
Customer Reference
Detailed Description
47 V 300 A Varistor 1 Circuit Surface Mount 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VC1210K301R030 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Maximum AC Volts
30 V
Maximum DC Volts
38 V
Varistor Voltage (Min)
42.3 V
Varistor Voltage (Typ)
47 V
Varistor Voltage (Max)
51.7 V
Current - Surge
300 A
Energy
2.1J
Number of Circuits
1
Capacitance @ Frequency
850 pF @ 1 kHz
Operating Temperature
-55°C ~ 125°C
Features
-
Grade
Automotive
Qualification
AEC-Q200
Mounting Type
Surface Mount
Package / Case
1210 (3225 Metric)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.60000¥4.60
10¥3.90800¥39.08
25¥3.65160¥91.29
100¥2.92100¥292.10
250¥2.71220¥678.05
500¥2.29480¥1,147.40
1,000¥1.77332¥1,773.32
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥1.61684¥4,042.10
5,000¥1.51253¥7,562.65
12,500¥1.40821¥17,602.62
25,000¥1.33520¥33,380.00
62,500¥1.30390¥81,493.75
Manufacturers Standard Package