DX4R005HJ5R2000 | |
---|---|
DigiKey Part Number | 670-2674-2-ND - Tape & Reel (TR) 670-2674-1-ND - Cut Tape (CT) 670-2674-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DX4R005HJ5R2000 |
Description | CONN RCPT USB2.0 MICRO B SMD R/A |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | USB - micro B USB 2.0 Receptacle Connector 5 Position Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | DX4R005HJ5R2000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB - micro B | |
Number of Contacts | 5 | |
Gender | Receptacle | |
Specifications | USB 2.0 | |
Mounting Type | Surface Mount, Right Angle | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | Pick and Place, Solder Retention | |
Ingress Protection | - | |
Operating Temperature | -30°C ~ 80°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 0.5A, 1.8A | |
Voltage - Rated | 30V | |
Mating Cycles | 10000 | |
Shielding | Unshielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel, Stainless | |
Material Flammability Rating | - | |
Insulation Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.93000 | ¥4.93 |
10 | ¥4.13800 | ¥41.38 |
25 | ¥3.96680 | ¥99.17 |
50 | ¥3.88160 | ¥194.08 |
100 | ¥3.71330 | ¥371.33 |
250 | ¥3.37556 | ¥843.89 |
500 | ¥3.03812 | ¥1,519.06 |
1,000 | ¥2.97154 | ¥2,971.54 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥2.97154 | ¥5,943.08 |