IXBL64N250

DigiKey Part Number
IXBL64N250-ND
Manufacturer
Manufacturer Product Number
IXBL64N250
Description
IGBT 2500V 116A ISOPLUSI5
Manufacturer Standard Lead Time
44 Weeks
Customer Reference
Detailed Description
IGBT 2500 V 116 A 500 W Through Hole ISOPLUSi5-Pak™
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
IXYS
Series
Packaging
Tube
Part Status
Active
IGBT Type
-
Voltage - Collector Emitter Breakdown (Max)
2500 V
Current - Collector (Ic) (Max)
116 A
Current - Collector Pulsed (Icm)
750 A
Vce(on) (Max) @ Vge, Ic
3V @ 15V, 64A
Power - Max
500 W
Switching Energy
-
Input Type
Standard
Gate Charge
400 nC
Td (on/off) @ 25°C
-
Test Condition
-
Reverse Recovery Time (trr)
160 ns
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
ISOPLUSi5-PAK™
Supplier Device Package
ISOPLUSi5-Pak™
Base Product Number
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
300¥885.68083¥265,704.25
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.