TC3E7QF192F300SAAKXUMA1

DigiKey Part Number
448-TC3E7QF192F300SAAKXUMA1TR-ND - Tape & Reel (TR)
448-TC3E7QF192F300SAAKXUMA1CT-ND - Cut Tape (CT)
448-TC3E7QF192F300SAAKXUMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TC3E7QF192F300SAAKXUMA1
Description
IC MCU 32BIT 12MB FLASH 292LFBGA
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
TriCore™ AURIX™ Microcontroller IC 32-Bit Quad-Core 300MHz 12MB (12M x 8) FLASH PG-LFBGA-292-11
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
TriCore™
Core Size
32-Bit Quad-Core
Speed
300MHz
Connectivity
ASC, CANbus, Ethernet, FlexRay, HSSL, I2C, LINbus, MSC, PSI, QSPI, SENT
Peripherals
DMA, I2S, LVDS, PWM, WDT
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
1.5M x 8
Voltage - Supply (Vcc/Vdd)
3.3V, 5V
Data Converters
A/D 100 SAR
Oscillator Type
Internal
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
PG-LFBGA-292-11
Package / Case
292-LFBGA
Base Product Number
All prices are in CNY
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥815.62955¥815,629.55
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥975.39000¥975.39
10¥929.22600¥9,292.26
25¥909.46000¥22,736.50
Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,055.80000¥1,055.80
10¥859.96100¥8,599.61
25¥815.63120¥20,390.78
* All Digi-Reel orders will add a ¥49.00 reeling fee.