SAF-XC824MT-1FGIAA

DigiKey Part Number
2156-SAF-XC824MT-1FGIAA-ND
Manufacturer
Manufacturer Product Number
SAF-XC824MT-1FGIAA
Description
8051 COMPATIBLE 8-BIT MCU
Customer Reference
Detailed Description
XC800 XC8xx Microcontroller IC 8-Bit 25.6MHz 4KB (4K x 8) FLASH PG-DSO-20-45
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
XC800
Core Size
8-Bit
Speed
25.6MHz
Connectivity
I2C, SSC, UART/USART
Peripherals
Brown-out Detect/Reset, LED, POR, PWM, WDT
Number of I/O
17
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
512 x 8
Voltage - Supply (Vcc/Vdd)
2.5V ~ 5.5V
Data Converters
A/D 4x10b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
PG-DSO-20-45
Package / Case
20-SOIC (0.295", 7.50mm Width)
Base Product Number
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.