IPB012N04NF2SATMA1 | |
---|---|
DigiKey Part Number | 448-IPB012N04NF2SATMA1TR-ND - Tape & Reel (TR) 448-IPB012N04NF2SATMA1CT-ND - Cut Tape (CT) 448-IPB012N04NF2SATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPB012N04NF2SATMA1 |
Description | TRENCH <= 40V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 41A (Ta), 197A (Tc) 3.8W (Ta), 250W (Tc) Surface Mount PG-TO263-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 6V, 10V | |
Rds On (Max) @ Id, Vgs | 1.25mOhm @ 100A, 10V | |
Vgs(th) (Max) @ Id | 3.4V @ 189µA | |
Gate Charge (Qg) (Max) @ Vgs | 239 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 11300 pF @ 20 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.8W (Ta), 250W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TO263-3 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.81000 | ¥23.81 |
10 | ¥19.76100 | ¥197.61 |
100 | ¥15.73080 | ¥1,573.08 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
800 | ¥13.31086 | ¥10,648.69 |
1,600 | ¥11.29408 | ¥18,070.53 |
2,400 | ¥10.72936 | ¥25,750.46 |
5,600 | ¥10.32600 | ¥57,825.60 |