IM523L6AXKMA1 | |
---|---|
DigiKey Part Number | 448-IM523L6AXKMA1-ND |
Manufacturer | |
Manufacturer Product Number | IM523L6AXKMA1 |
Description | CIPOS MINI |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Multiphase Motor Driver IGBT 24-DIP |
Datasheet | Datasheet |
EDA/CAD Models | IM523L6AXKMA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Motor Type - Stepper | Multiphase | |
Motor Type - AC, DC | Brushless DC (BLDC) | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (3) | |
Interface | - | |
Technology | IGBT | |
Step Resolution | - | |
Applications | Appliance | |
Current - Output | 30A | |
Voltage - Supply | 13V ~ 17.5V | |
Voltage - Load | 0V ~ 450V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | 24-PowerDIP Module (1.028", 26.10mm) | |
Supplier Device Package | 24-DIP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥93.34000 | ¥93.34 |
14 | ¥84.32857 | ¥1,180.60 |
28 | ¥80.40571 | ¥2,251.36 |
112 | ¥69.81616 | ¥7,819.41 |
252 | ¥66.67857 | ¥16,803.00 |
504 | ¥60.79514 | ¥30,640.75 |
1,008 | ¥52.95066 | ¥53,374.27 |