ICE5BR4780BZXKLA1 | |
---|---|
DigiKey Part Number | 448-ICE5BR4780BZXKLA1TR-ND - Tape & Reel (TR) 448-ICE5BR4780BZXKLA1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ICE5BR4780BZXKLA1 |
Description | COOLSET (INCL. GEN5) PG-DIP-7 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Buck, Flyback Topology 65kHz PG-DIP-7 |
Datasheet | Datasheet |
EDA/CAD Models | ICE5BR4780BZXKLA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Output Isolation | Non-Isolated | |
Internal Switch(s) | Yes | |
Voltage - Breakdown | 800V | |
Topology | Buck, Flyback | |
Voltage - Start Up | 16 V | |
Voltage - Supply (Vcc/Vdd) | 10V ~ 27V | |
Duty Cycle | 75% | |
Frequency - Switching | 65kHz | |
Power (Watts) | 27.5 W | |
Fault Protection | Current Limiting, Over Load, Over Temperature, Over Voltage, Short Circuit | |
Control Features | Soft Start | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Package / Case | 8-DIP (0.300", 7.62mm), 7 Leads | |
Supplier Device Package | PG-DIP-7 | |
Mounting Type | Through Hole | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.60000 | ¥15.60 |
10 | ¥14.03100 | ¥140.31 |
25 | ¥13.23760 | ¥330.94 |
100 | ¥11.27860 | ¥1,127.86 |
250 | ¥10.59032 | ¥2,647.58 |
500 | ¥9.26658 | ¥4,633.29 |
1,000 | ¥7.67806 | ¥7,678.06 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
50 | ¥9.63700 | ¥481.85 |
100 | ¥8.21050 | ¥821.05 |
250 | ¥7.70892 | ¥1,927.23 |
500 | ¥6.78602 | ¥3,393.01 |