1EDB6275FXUMA1 | |
---|---|
DigiKey Part Number | 448-1EDB6275FXUMA1TR-ND - Tape & Reel (TR) 448-1EDB6275FXUMA1CT-ND - Cut Tape (CT) 448-1EDB6275FXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1EDB6275FXUMA1 |
Description | IC GATE DRVR HIGH-SIDE 8SOIC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | High-Side Gate Driver IC Non-Inverting PG-DSO-8-51 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | High-Side | |
Channel Type | Single | |
Number of Drivers | 1 | |
Gate Type | N-Channel MOSFET | |
Voltage - Supply | 3V ~ 15V | |
Logic Voltage - VIL, VIH | - | |
Current - Peak Output (Source, Sink) | 5A, 9A | |
Input Type | Non-Inverting | |
Rise / Fall Time (Typ) | 8.3ns, 5ns | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | PG-DSO-8-51 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.23000 | ¥20.23 |
10 | ¥18.15900 | ¥181.59 |
25 | ¥17.12840 | ¥428.21 |
100 | ¥14.59400 | ¥1,459.40 |
250 | ¥13.70364 | ¥3,425.91 |
500 | ¥11.99062 | ¥5,995.31 |
1,000 | ¥9.93512 | ¥9,935.12 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥9.24994 | ¥23,124.85 |
5,000 | ¥8.90735 | ¥44,536.75 |