RSCDRRM020NDSE3 | |
---|---|
DigiKey Part Number | 480-6891-ND |
Manufacturer | |
Manufacturer Product Number | RSCDRRM020NDSE3 |
Description | SENSOR 0.72PSID 0.08" 24BIT 8DIP |
Manufacturer Standard Lead Time | 50 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor ±0.72PSI (±4.96kPa) Differential Male - 0.08" (1.93mm) Tube, Dual 24 b 8-DIP (0.510", 12.95mm), Dual Ports, Same Side |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Applications | Board Mount | |
Pressure Type | Differential | |
Operating Pressure | ±0.72PSI (±4.96kPa) | |
Output Type | SPI | |
Output | 24 b | |
Accuracy | ±0.1% | |
Voltage - Supply | 3V ~ 3.6V | |
Port Size | Male - 0.08" (1.93mm) Tube, Dual | |
Port Style | Barbed | |
Features | Temperature Compensated | |
Termination Style | PC Pin | |
Maximum Pressure | ±6.32PSI (±43.6kPa) | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.510", 12.95mm), Dual Ports, Same Side | |
Supplier Device Package | 8-DIP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥939.12000 | ¥939.12 |
10 | ¥782.59100 | ¥7,825.91 |
25 | ¥756.50400 | ¥18,912.60 |
100 | ¥730.41730 | ¥73,041.73 |