S8101-46R | |
---|---|
DigiKey Part Number | 952-1576-2-ND - Tape & Reel (TR) 952-1576-1-ND - Cut Tape (CT) 952-1576-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S8101-46R |
Description | CBL CLIP C-TYPE SILVER SOLDER |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, C-Type Silver Solder |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Harwin Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Clip, C-Type | |
Type Attributes | Elongated, Split | |
Opening Size | - | |
Mounting Type | Solder | |
Material | Phosphor Bronze, Tin Plated | |
Color | Silver | |
Length | 0.197" (5.00mm) | |
Width | 0.157" (4.00mm) | |
Height | 0.059" (1.50mm) | |
Panel Hole Size | - | |
Material Thickness | 0.008" (0.20mm) | |
Material Flammability Rating | - | |
Adhesive | - | |
Features | Corrosion Resistant | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.72000 | ¥2.72 |
10 | ¥2.32900 | ¥23.29 |
25 | ¥2.05040 | ¥51.26 |
50 | ¥1.88200 | ¥94.10 |
100 | ¥1.80900 | ¥180.90 |
250 | ¥1.62432 | ¥406.08 |
500 | ¥1.55056 | ¥775.28 |
1,000 | ¥1.29213 | ¥1,292.13 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.18142 | ¥3,544.26 |
6,000 | ¥1.10757 | ¥6,645.42 |
9,000 | ¥1.03374 | ¥9,303.66 |
15,000 | ¥0.99682 | ¥14,952.30 |
30,000 | ¥0.98205 | ¥29,461.50 |
75,000 | ¥0.95990 | ¥71,992.50 |