H3108-01 | |
---|---|
DigiKey Part Number | 952-1447-ND |
Manufacturer | |
Manufacturer Product Number | H3108-01 |
Description | CONN PC PIN CIRC 0.021DIA TIN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | PC Pin Terminal Connector Through Hole Tin 0.021" (0.53mm) Dia |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Harwin Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | PC Pin | |
Terminal Style | Single End | |
Pin Size - Above Flange | 0.021" (0.53mm) Dia | |
Pin Size - Below Flange | - | |
Length - Above Flange | 0.207" (5.27mm) | |
Length - Below Flange | 0.075" (1.91mm) | |
Length - Overall | 0.299" (7.59mm) | |
Flange Diameter | 0.039" (0.99mm) | |
Mounting Hole Diameter | 0.020" ~ 0.022" (0.51mm ~ 0.56mm) | |
Mounting Type | Through Hole | |
Termination | Swage | |
Insulation | Non-Insulated | |
Board Thickness | 0.039" (1.00mm) | |
Contact Material | Brass | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Material - Insulation | - | |
Insulation Color | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.55000 | ¥2.55 |
10 | ¥2.19200 | ¥21.92 |
25 | ¥1.93440 | ¥48.36 |
50 | ¥1.77660 | ¥88.83 |
100 | ¥1.70680 | ¥170.68 |
250 | ¥1.53228 | ¥383.07 |
500 | ¥1.46266 | ¥731.33 |
1,000 | ¥1.21891 | ¥1,218.91 |
3,000 | ¥1.11443 | ¥3,343.29 |