HDG204-DN-3 | |
---|---|
DigiKey Part Number | HDG204-DN-3-ND |
Manufacturer | |
Manufacturer Product Number | HDG204-DN-3 |
Description | IC RF TXRX WIFI 44TQFN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx Only WiFi 802.11b/g 2.4GHz ~ 2.5GHz 44-TQFN Exposed Pad Module |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | TxRx Only | |
RF Family/Standard | WiFi | |
Protocol | ||
Modulation | 16QAM, 64QAM, BPSK, CCK, DBPSK, DQPSK, OFDM | |
Frequency | ||
Data Rate (Max) | 54Mbps | |
Power - Output | 18dBm | |
Sensitivity | -96dBm | |
Memory Size | - | |
Serial Interfaces | SPI | |
GPIO | 2 | |
Voltage - Supply | 3.3V | |
Current - Receiving | 60mA | |
Current - Transmitting | 15mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 44-TQFN Exposed Pad Module | |
Supplier Device Package | 44-QFN SIP (8x8) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥422.92000 | ¥422.92 |
10 | ¥337.35600 | ¥3,373.56 |
25 | ¥312.52120 | ¥7,813.03 |
80 | ¥286.85325 | ¥22,948.26 |
230 | ¥268.23939 | ¥61,695.06 |