HR12P-3/4

DigiKey Part Number
HR12P-3/4-ND
Manufacturer
Manufacturer Product Number
HR12P-3/4
Description
SPIRAL WRAP 3/4" X 100' NATURAL
Customer Reference
Detailed Description
Spiral Wrap 0.750" (19.05mm) X 100' (30.48m) Natural
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Type
Spiral Wrap
Type Attributes
Harness
Diameter - Inside, Non-Expanded
-
Diameter - Inside, Expanded
5.000" (127.00mm)
Diameter - Outside, Non-Expanded
0.750" (19.05mm)
Material
Polyethylene (PE)
Color
Natural
Length
100' (30.48m)
Wall Thickness
0.070" (1.78mm)
Operating Temperature
-
Heat Protection
-
Abrasion Protection
-
Liquid Protection
-
Environment Protection
-
Features
Crush Resistant
Material Flammability Rating
-
Width
-
Base Product Number