03-616.011

DigiKey Part Number
1948-1074-ND
Manufacturer
Manufacturer Product Number
03-616.011
Description
SWITCH PB SPDT 10A 400V
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPDT Standard Panel Mount, Front
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount, Front
Type
Standard
Circuit
Switch Function
On-Mom
Current Rating (Amps)
10A (AC)
Voltage Rating - AC
400 V
Actuator Type
Rectangular, Button (Not Included)
Actuator Marking
No Marking
Color - Actuator/Cap
-
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Screw Terminal
Ingress Protection
IP40
Features
-
Panel Cutout Dimensions
Rectangular - 41.20mm x 21.20mm
Operating Temperature
-25°C ~ 55°C
Mechanical Life
2,000,000 Cycles
Electrical Life
-
Base Product Number
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥738.94000¥738.94
10¥673.26200¥6,732.62
25¥628.10320¥15,702.58
50¥603.47280¥30,173.64
100¥562.42040¥56,242.04
Manufacturers Standard Package