204-18W-S | |
---|---|
DigiKey Part Number | 204-18W-S-ND |
Manufacturer | |
Manufacturer Product Number | 204-18W-S |
Description | MINI HOOK TO MINI HOOK 18" 10PCS |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 18.0" (457.20mm) Mini Hook To Mini Hook Test Lead 1000V (1kV) 10 Leads, Multiple Colors |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | E-Z-Hook | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Configuration | Grabber, Hook to Grabber, Hook | |
1st Connector | Mini Hook | |
2nd Connector | Mini Hook | |
Cable Length | 18.0" (457.20mm) | |
Contents | 10 Leads, Multiple Colors | |
Material - Insulation | Poly-Vinyl Chloride (PVC) | |
Wire Gauge | 22 AWG | |
Voltage - Rated | 1000V (1kV) | |
Current Rating (Amps) | 2.5 A | |
Temperature Range | 221°F (105°C) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥534.74000 | ¥534.74 |
5 | ¥525.96000 | ¥2,629.80 |
10 | ¥517.20100 | ¥5,172.01 |
25 | ¥508.43800 | ¥12,710.95 |
50 | ¥490.90460 | ¥24,545.23 |
100 | ¥473.37230 | ¥47,337.23 |