SBR4U130LP-7 | |
---|---|
DigiKey Part Number | SBR4U130LP-7DITR-ND - Tape & Reel (TR) SBR4U130LP-7DICT-ND - Cut Tape (CT) SBR4U130LP-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SBR4U130LP-7 |
Description | DIODE SBR 130V 4A U-DFN3030-8 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 130 V 4A Surface Mount U-DFN3030-8 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 130 V | |
Current - Average Rectified (Io) | 4A | |
Voltage - Forward (Vf) (Max) @ If | 750 mV @ 4 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 130 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | U-DFN3030-8 | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.08000 | ¥6.08 |
10 | ¥5.23000 | ¥52.30 |
100 | ¥3.62050 | ¥362.05 |
500 | ¥3.02514 | ¥1,512.57 |
1,000 | ¥2.57459 | ¥2,574.59 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.29300 | ¥6,879.00 |
6,000 | ¥2.17232 | ¥13,033.92 |
9,000 | ¥2.05245 | ¥18,472.05 |