D5G-T | |
---|---|
DigiKey Part Number | 31-D5G-TTR-ND - Tape & Reel (TR) 31-D5G-TCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | D5G-T |
Description | DIODE GEN PURP 600V 1A T-1 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 1A Through Hole T-1 |
Datasheet | Datasheet |
EDA/CAD Models | D5G-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 1 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 2 µs | |
Current - Reverse Leakage @ Vr | 5 µA @ 600 V | |
Capacitance @ Vr, F | 8pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | T-1 | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.04000 | ¥3.04 |
10 | ¥2.10200 | ¥21.02 |
100 | ¥1.06070 | ¥106.07 |
500 | ¥0.86548 | ¥432.74 |
1,000 | ¥0.64209 | ¥642.09 |
2,000 | ¥0.54021 | ¥1,080.42 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.51650 | ¥2,582.50 |
10,000 | ¥0.44670 | ¥4,467.00 |
25,000 | ¥0.43832 | ¥10,958.00 |
50,000 | ¥0.36294 | ¥18,147.00 |
125,000 | ¥0.35735 | ¥44,668.75 |