![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/316/222/MFG_EPS-15_tmb.jpg)
PMC-24
Power Supplies - External/Internal (Off-Board) | AC DC Converters
Mfr Part # | Description | Stock | Package | Status | View Details |
---|---|---|---|---|---|
PMC-24V300W1BA AC/DC CONVERTER 24V 12V 300W | AC/DC CONVERTER 24V 12V 300W | 785 | Bulk | - | |
PMC-24V600W1BA AC/DC CONVERTER 24V 600W | AC/DC CONVERTER 24V 600W | 1,360 | Bulk | - | |
PMC-24V035W1AA AC/DC CONVERTER 24V 35W | AC/DC CONVERTER 24V 35W | 157 | Box | - | |
PMC-24V100W1AA AC/DC CONVERTER 24V 100W | AC/DC CONVERTER 24V 100W | 1,944 | Box | - | |
PMC-24V150W1BA AC/DC CONVERTER 24V 150W | AC/DC CONVERTER 24V 150W | 15 | Bulk | - | |
PMC-24V075W1AA AC/DC CONVERTER 24V 75W | AC/DC CONVERTER 24V 75W | 41 | Bulk | - | |
PMC-24V150W1AA AC/DC CONVERTER 24V 150W | AC/DC CONVERTER 24V 150W | 25 | Bulk | - | |
PMC-24V050W1AA AC/DC CONVERTER 24V 50W | AC/DC CONVERTER 24V 50W | 0 | Box | - | |
PMC-24V150W1BJ AC/DC CONVERTER 24V 150W | AC/DC CONVERTER 24V 150W | 0 | Bulk | - | |
PMC-24V150W1BL AC/DC CONVERTER 24V 150W | AC/DC CONVERTER 24V 150W | 0 | Bulk | - | |
PMC-24V035W1AJ AC/DC CONVERTER 24V 35W | AC/DC CONVERTER 24V 35W | 0 | Bulk | - | |
PMC-24V050W1AJ AC/DC CONVERTER 24V 50W | AC/DC CONVERTER 24V 50W | 0 | Bulk | - | |
PMC-24V075W1AJ AC/DC CONVERTER 24V 75W | AC/DC CONVERTER 24V 75W | 0 | Bulk | - | |
PMC-24V100W1AJ AC/DC CONVERTER 24V 100W | AC/DC CONVERTER 24V 100W | 0 | Bulk | - | |
PMC-24V150W1AJ AC/DC CONVERTER 24V 150W | AC/DC CONVERTER 24V 150W | 0 | Bulk | - |