![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/371/722/MFG_MEZD7120xA-x_back_tmb.jpg)
PQMC3
Power Supplies - Board Mount | DC DC Converters
Mfr Part # | Description | Stock | Package | Status | View Details |
---|---|---|---|---|---|
PQMC3-D12-D5-S DC DC CONVERTER +/-5V 3W | DC DC CONVERTER +/-5V 3W | 263 | Tube | - | |
PQMC3-D12-S5-S DC DC CONVERTER 5V 3W | DC DC CONVERTER 5V 3W | 1,753 | Tube | - | |
PQMC3-D24-D12-S DC DC CONVERTER +/-12V 3W | DC DC CONVERTER +/-12V 3W | 1,175 | Tube | - | |
PQMC3-D24-D15-S DC DC CONVERTER +/-15V 3W | DC DC CONVERTER +/-15V 3W | 1,059 | Tube | - | |
PQMC3-D48-S12-S DC DC CONVERTER 12V 3W | DC DC CONVERTER 12V 3W | 33 | Tube | - | |
PQMC3-D5-S12-S DC DC CONVERTER 12V 3W | DC DC CONVERTER 12V 3W | 66 | Tube | - | |
PQMC3-D48-D15-S DC DC CONVERTER +/-15V 3W | DC DC CONVERTER +/-15V 3W | 16 | Tube | - | |
PQMC3-D48-S24-S DC DC CONVERTER 24V 3W | DC DC CONVERTER 24V 3W | 72 | Tube | - | |
PQMC3-D48-S15-S DC DC CONVERTER 15V 3W | DC DC CONVERTER 15V 3W | 13 | Tube | - | |
PQMC3-D5-S15-S DC DC CONVERTER 15V 3W | DC DC CONVERTER 15V 3W | 22 | Tube | - | |
PQMC3-D12-S24-S DC DC CONVERTER 24V 3W | DC DC CONVERTER 24V 3W | 17 | Tube | - | |
PQMC3-D48-S3-S DC DC CONVERTER 3.3V 3W | DC DC CONVERTER 3.3V 3W | 13 | Tube | - | |
PQMC3-D5-S9-S DC DC CONVERTER 9V 3W | DC DC CONVERTER 9V 3W | 9 | Tube | - | |
PQMC3-D48-D5-S DC DC CONVERTER +/-5V 3W | DC DC CONVERTER +/-5V 3W | 66 | Tube | - | |
PQMC3-D24-D9-S DC DC CONVERTER +/-9V 3W | DC DC CONVERTER +/-9V 3W | 28 | Tube | - |