DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Control Features | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
263 In Stock | 1 : ¥85.55000 Tube | Tube | Not For New Designs | Isolated Module | 2 | 9V | 18V | 5V | -5V | - | 300mA, 300mA | 3 W | 1.5 kV | ITE (Commercial) | OCP, SCP | -40°C ~ 105°C | 79% | Through Hole | 8-SIP Module, 7 Leads | 0.87" L x 0.37" W x 0.47" H (22.0mm x 9.5mm x 12.0mm) | - | EN | 55024; 55032 Class A | |||
1,753 In Stock | 1 : ¥111.65000 Tube | Tube | Not For New Designs | Isolated Module | 1 | 9V | 18V | 5V | - | - | 600mA | 3 W | 1.5 kV | ITE (Commercial) | OCP, SCP | -40°C ~ 105°C | 76% | Through Hole | 8-SIP Module, 7 Leads | 0.87" L x 0.37" W x 0.47" H (22.0mm x 9.5mm x 12.0mm) | - | EN | 55024; 55032 Class A | |||
1,175 In Stock | 1 : ¥114.12000 Tube | Tube | Not For New Designs | Isolated Module | 2 | 18V | 36V | 12V | -12V | - | 125mA, 125mA | 3 W | 1.5 kV | ITE (Commercial) | OCP, SCP | -40°C ~ 105°C | 80% | Through Hole | 8-SIP Module, 7 Leads | 0.87" L x 0.37" W x 0.47" H (22.0mm x 9.5mm x 12.0mm) | - | EN | 55024; 55032 Class A | |||
1,059 In Stock | 1 : ¥114.12000 Tube | Tube | Not For New Designs | Isolated Module | 2 | 18V | 36V | 15V | -15V | - | 100mA, 100mA | 3 W | 1.5 kV | ITE (Commercial) | OCP, SCP | -40°C ~ 105°C | 81% | Through Hole | 8-SIP Module, 7 Leads | 0.87" L x 0.37" W x 0.47" H (22.0mm x 9.5mm x 12.0mm) | - | EN | 55024; 55032 Class A | |||
33 In Stock | 1 : ¥118.80000 Tube | Tube | Not For New Designs | Isolated Module | 1 | 36V | 75V | 12V | - | - | 250mA | 3 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP, SCP | -40°C ~ 105°C | 80% | Through Hole | 8-SIP Module, 7 Leads | 0.87" L x 0.37" W x 0.47" H (22.0mm x 9.5mm x 12.0mm) | Enable, Active Low | EN | 55024; 55032 Class A | |||
66 In Stock | 1 : ¥83.74000 Tube | Tube | Not For New Designs | Isolated Module | 1 | 4.5V | 9V | 12V | - | - | 208mA | 3 W | 1.5 kV | ITE (Commercial) | OCP, SCP | -40°C ~ 105°C | 70% | Through Hole | 8-SIP Module, 7 Leads | 0.87" L x 0.37" W x 0.47" H (22.0mm x 9.5mm x 12.0mm) | - | EN | 55024; 55032 Class A | |||
16 In Stock | 1 : ¥85.55000 Tube | Tube | Not For New Designs | Isolated Module | 2 | 36V | 75V | 15V | -15V | - | 100mA, 100mA | 3 W | 1.5 kV | ITE (Commercial) | OCP, SCP | -40°C ~ 105°C | - | Through Hole | 8-SIP Module, 7 Leads | 0.87" L x 0.37" W x 0.47" H (22.0mm x 9.5mm x 12.0mm) | - | EN | 55024; 55032 Class A | |||
72 In Stock | 1 : ¥111.65000 Tube | Tube | Not For New Designs | Isolated Module | 1 | 36V | 75V | 24V | - | - | 125mA | 3 W | 1.5 kV | ITE (Commercial) | Remote On/Off, SCP | -40°C ~ 105°C | 82% | Through Hole | 8-SIP Module, 7 Leads | 0.87" L x 0.37" W x 0.47" H (22.0mm x 9.5mm x 12.0mm) | Enable, Active Low | EN | 55024; 55032 Class A | |||
13 In Stock | 1 : ¥111.65000 Tube | Tube | Not For New Designs | Isolated Module | 1 | 36V | 50V | 15V | - | - | 200mA | 3 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP, SCP | -40°C ~ 105°C | 82% | Through Hole | 8-SIP Module, 7 Leads | 0.87" L x 0.37" W x 0.47" H (22.0mm x 9.5mm x 12.0mm) | Enable, Active Low | EN | 55024; 55032 Class A | |||
22 In Stock | 1 : ¥111.65000 Tube | Tube | Not For New Designs | Isolated Module | 1 | 4.5V | 9V | 15V | - | - | 166mA | 3 W | 1.5 kV | ITE (Commercial) | OCP, SCP | -40°C ~ 105°C | 70% | Through Hole | 8-SIP Module, 7 Leads | 0.87" L x 0.37" W x 0.47" H (22.0mm x 9.5mm x 12.0mm) | - | EN | 55024; 55032 Class A | |||
17 In Stock | 1 : ¥111.65000 Tube | Tube | Not For New Designs | Isolated Module | 1 | 9V | 18V | 24V | - | - | 125mA | 3 W | 1.5 kV | ITE (Commercial) | Remote On/Off, SCP | -40°C ~ 105°C | 81% | Through Hole | 8-SIP Module, 7 Leads | 0.87" L x 0.37" W x 0.47" H (22.0mm x 9.5mm x 12.0mm) | Enable, Active Low | EN | 55024; 55032 Class A | |||
13 In Stock | 1 : ¥111.65000 Tube | Tube | Not For New Designs | Isolated Module | 1 | 36V | 75V | 3.3V | - | - | 758mA | 3 W | 1.5 kV | ITE (Commercial) | Remote On/Off, SCP | -40°C ~ 105°C | 75% | Through Hole | 8-SIP Module, 7 Leads | 0.87" L x 0.37" W x 0.47" H (22.0mm x 9.5mm x 12.0mm) | Enable, Active Low | EN | 55024; 55032 Class A | |||
9 In Stock | 1 : ¥111.65000 Tube | Tube | Not For New Designs | Isolated Module | 1 | 4.5V | 9V | 9V | - | - | 278mA | 3 W | 1.5 kV | ITE (Commercial) | Remote On/Off, SCP | -40°C ~ 105°C | 74% | Through Hole | 8-SIP Module, 7 Leads | 0.87" L x 0.37" W x 0.47" H (22.0mm x 9.5mm x 12.0mm) | Enable, Active Low | EN | 55024; 55032 Class A | |||
66 In Stock | 1 : ¥114.12000 Tube | Tube | Not For New Designs | Isolated Module | 2 | 36V | 75V | 5V | -5V | - | 300mA, 300mA | 3 W | 1.5 kV | ITE (Commercial) | OCP, SCP | -40°C ~ 105°C | - | Through Hole | 8-SIP Module, 7 Leads | 0.87" L x 0.37" W x 0.47" H (22.0mm x 9.5mm x 12.0mm) | - | EN | 55024; 55032 Class A | |||
28 In Stock | 1 : ¥114.12000 Tube | Tube | Not For New Designs | Isolated Module | 2 | 18V | 36V | 9V | -9V | - | 167mA, 167mA | 3 W | 1.5 kV | ITE (Commercial) | Remote On/Off, SCP | -40°C ~ 105°C | 81% | Through Hole | 8-SIP Module, 7 Leads | 0.87" L x 0.37" W x 0.47" H (22.0mm x 9.5mm x 12.0mm) | Enable, Active Low | EN | 55024; 55032 Class A | |||
21 In Stock | 1 : ¥114.12000 Tube | Tube | Not For New Designs | Isolated Module | 2 | 36V | 75V | 12V | -12V | - | 125mA, 125mA | 3 W | 1.5 kV | ITE (Commercial) | OCP, SCP | -40°C ~ 105°C | - | Through Hole | 8-SIP Module, 7 Leads | 0.87" L x 0.37" W x 0.47" H (22.0mm x 9.5mm x 12.0mm) | - | EN | 55024; 55032 Class A | |||
31 In Stock | 1 : ¥121.34000 Tube | Tube | Not For New Designs | Isolated Module | 2 | 9V | 18V | 12V | -12V | - | 125mA, 125mA | 3 W | 1.5 kV | ITE (Commercial) | OCP, SCP | -40°C ~ 105°C | 79% | Through Hole | 8-SIP Module, 7 Leads | 0.87" L x 0.37" W x 0.47" H (22.0mm x 9.5mm x 12.0mm) | - | EN | 55024; 55032 Class A | |||
0 In Stock | 44 : ¥104.87659 Tube | Tube | Not For New Designs | Isolated Module | 1 | 4.5V | 9V | 24V | - | - | 125mA | 3 W | 1.5 kV | ITE (Commercial) | Remote On/Off, SCP | -40°C ~ 105°C | - | Through Hole | 8-SIP Module, 7 Leads | 0.87" L x 0.37" W x 0.47" H (22.0mm x 9.5mm x 12.0mm) | Enable, Active Low | EN | 55024; 55032 Class A | |||
0 In Stock | 22 : ¥106.10818 Tube | Tube | Not For New Designs | Isolated Module | 1 | 9V | 18V | 15V | - | - | 200mA | 3 W | 1.5 kV | ITE (Commercial) | OCP, SCP | -40°C ~ 105°C | 76% | Through Hole | 8-SIP Module, 7 Leads | 0.87" L x 0.37" W x 0.47" H (22.0mm x 9.5mm x 12.0mm) | - | EN | 55024; 55032 Class A | |||
0 In Stock | 22 : ¥106.10818 Tube | Tube | Not For New Designs | Isolated Module | 1 | 18V | 36V | 15V | - | - | 200mA | 3 W | 1.5 kV | ITE (Commercial) | OCP, SCP | -40°C ~ 105°C | 81% | Through Hole | 8-SIP Module, 7 Leads | 0.87" L x 0.37" W x 0.47" H (22.0mm x 9.5mm x 12.0mm) | - | EN | 55024; 55032 Class A | |||
0 In Stock | 22 : ¥109.92909 Tube | Tube | Not For New Designs | Isolated Module | 1 | 18V | 36V | 24V | - | - | 125mA | 3 W | 1.5 kV | ITE (Commercial) | OCP, SCP | -40°C ~ 105°C | 82% | Through Hole | 8-SIP Module, 7 Leads | 0.87" L x 0.37" W x 0.47" H (22.0mm x 9.5mm x 12.0mm) | - | EN | 55024; 55032 Class A | |||
0 In Stock | 22 : ¥109.95182 Tube | Tube | Not For New Designs | Isolated Module | 1 | 9V | 18V | 12V | - | - | 250mA | 3 W | 1.5 kV | ITE (Commercial) | OCP, SCP | -40°C ~ 105°C | 76% | Through Hole | 8-SIP Module, 7 Leads | 0.87" L x 0.37" W x 0.47" H (22.0mm x 9.5mm x 12.0mm) | - | EN | 55024; 55032 Class A | |||
0 In Stock | 22 : ¥109.95182 Tube | Tube | Not For New Designs | Isolated Module | 1 | 18V | 36V | 12V | - | - | 250mA | 3 W | 1.5 kV | ITE (Commercial) | OCP, SCP | -40°C ~ 105°C | 81% | Through Hole | 8-SIP Module, 7 Leads | 0.87" L x 0.37" W x 0.47" H (22.0mm x 9.5mm x 12.0mm) | - | EN | 55024; 55032 Class A | |||
0 In Stock | 22 : ¥109.95182 Tube | Tube | Not For New Designs | Isolated Module | 1 | 4.5V | 9V | 5V | - | - | 500mA | 3 W | 1.5 kV | ITE (Commercial) | OCP, SCP | -40°C ~ 105°C | 69% | Through Hole | 8-SIP Module, 7 Leads | 0.87" L x 0.37" W x 0.47" H (22.0mm x 9.5mm x 12.0mm) | - | EN | 55024; 55032 Class A | |||
0 In Stock | 22 : ¥109.95182 Tube | Tube | Not For New Designs | Isolated Module | 1 | 9V | 18V | 9V | - | - | 333mA | 3 W | 1.5 kV | ITE (Commercial) | Remote On/Off, SCP | -40°C ~ 105°C | 79% | Through Hole | 8-SIP Module, 7 Leads | 0.87" L x 0.37" W x 0.47" H (22.0mm x 9.5mm x 12.0mm) | Enable, Active Low | EN | 55024; 55032 Class A |