![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/371/722/MFG_MEZD7120xA-x_back_tmb.jpg)
PQAE50
Power Supplies - Board Mount | DC DC Converters
Mfr Part # | Description | Stock | Package | Status | View Details |
---|---|---|---|---|---|
PQAE50-D24-S12-D DC-DC ISOLATED, 50 W, 18~36 VDC | DC-DC ISOLATED, 50 W, 18~36 VDC | 97 | Tube | - | |
PQAE50-D24-S15-D DC-DC ISOLATED, 50 W, 18~36 VDC | DC-DC ISOLATED, 50 W, 18~36 VDC | 19 | Tube | - | |
PQAE50-D24-S24-D DC-DC ISOLATED, 50 W, 18~36 VDC | DC-DC ISOLATED, 50 W, 18~36 VDC | 18 | Tube | - | |
PQAE50-D48-S15-D DC-DC ISOLATED, 50 W, 36~75 VDC | DC-DC ISOLATED, 50 W, 36~75 VDC | 19 | Tube | - | |
PQAE50-D48-S24-D DC-DC ISOLATED, 50 W, 36~75 VDC | DC-DC ISOLATED, 50 W, 36~75 VDC | 13 | Tube | - | |
PQAE50-D48-S24-DH DC-DC ISOLATED, 50 W, 36~75 VDC | DC-DC ISOLATED, 50 W, 36~75 VDC | 8 | Tube | - | |
PQAE50-D24-S3-D DC-DC ISOLATED, 50 W, 18~36 VDC | DC-DC ISOLATED, 50 W, 18~36 VDC | 9 | Tube | - | |
PQAE50-D48-S3-D DC-DC ISOLATED, 50 W, 36~75 VDC | DC-DC ISOLATED, 50 W, 36~75 VDC | 17 | Tube | - | |
PQAE50-D24-S5-DH DC-DC ISOLATED, 50 W, 18~36 VDC | DC-DC ISOLATED, 50 W, 18~36 VDC | 0 | Tube | - | |
PQAE50-D24-S12-DH DC-DC ISOLATED, 50 W, 18~36 VDC | DC-DC ISOLATED, 50 W, 18~36 VDC | 0 | Tube | - | |
PQAE50-D24-S15-DH DC-DC ISOLATED, 50 W, 18~36 VDC | DC-DC ISOLATED, 50 W, 18~36 VDC | 0 | Tube | - | |
PQAE50-D24-S24-DH DC-DC ISOLATED, 50 W, 18~36 VDC | DC-DC ISOLATED, 50 W, 18~36 VDC | 0 | Tube | - | |
PQAE50-D24-S5-D DC-DC ISOLATED, 50 W, 18~36 VDC | DC-DC ISOLATED, 50 W, 18~36 VDC | 0 | Tube | - | |
PQAE50-D24-S3-DH DC-DC ISOLATED, 50 W, 18~36 VDC | DC-DC ISOLATED, 50 W, 18~36 VDC | 0 | Tube | - | |
PQAE50-D48-S12-D DC-DC ISOLATED, 50 W, 36~75 VDC | DC-DC ISOLATED, 50 W, 36~75 VDC | 5 | Tube | - |
Power Supplies - External/Internal (Off-Board) | DC DC Converters
Mfr Part # | Description | Stock | Package | Status | View Details |
---|---|---|---|---|---|
PQAE50-D48-S24-T DC/DC CONVERTER 24V 50W | DC/DC CONVERTER 24V 50W | 115 | Tray | - | |
PQAE50-D24-S15-T DC/DC CONVERTER 15V 50W | DC/DC CONVERTER 15V 50W | 46 | Tray | - | |
PQAE50-D24-S5-T DC/DC CONVERTER 5V 50W | DC/DC CONVERTER 5V 50W | 43 | Tray | - | |
PQAE50-D48-S15-T DC/DC CONVERTER 15V 50W | DC/DC CONVERTER 15V 50W | 39 | Tray | - | |
PQAE50-D24-S24-T DC/DC CONVERTER 24V 50W | DC/DC CONVERTER 24V 50W | 38 | Tray | - | |
PQAE50-D48-S5-T DC/DC CONVERTER 5V 50W | DC/DC CONVERTER 5V 50W | 23 | Tray | - | |
PQAE50-D48-S3-T DC/DC CONVERTER 3.3V 33W | DC/DC CONVERTER 3.3V 33W | 13 | Tray | - | |
PQAE50-D24-S3-T DC/DC CONVERTER 3.3V 33W | DC/DC CONVERTER 3.3V 33W | 49 | Tray | - | |
PQAE50-D24-S12-T DC/DC CONVERTER 12V 50W | DC/DC CONVERTER 12V 50W | 0 | Tray | - | |
PQAE50-D24-S5-TH DC/DC CONVERTER 5V 50W | DC/DC CONVERTER 5V 50W | 0 | Tray | - | |
PQAE50-D24-S12-TH DC/DC CONVERTER 12V 50W | DC/DC CONVERTER 12V 50W | 0 | Tray | - | |
PQAE50-D24-S15-TH DC/DC CONVERTER 15V 50W | DC/DC CONVERTER 15V 50W | 0 | Tray | - | |
PQAE50-D24-S24-TH DC/DC CONVERTER 24V 50W | DC/DC CONVERTER 24V 50W | 0 | Tray | - | |
PQAE50-D24-S3-TH DC/DC CONVERTER 3.3V 33W | DC/DC CONVERTER 3.3V 33W | 0 | Tray | - | |
PQAE50-D48-S12-T DC/DC CONVERTER 12V 50W | DC/DC CONVERTER 12V 50W | 0 | Tray | - |
Power Supplies - External/Internal (Off-Board) | Industrial, DIN Rail Power Supplies
Mfr Part # | Description | Stock | Package | Status | View Details |
---|---|---|---|---|---|
PQAE50-D48-S3-DIN DC/DC DIN RAIL SUPPLY 3.3V 33W | DC/DC DIN RAIL SUPPLY 3.3V 33W | 22 | Tray | - | |
PQAE50-D24-S12-DIN DC/DC DIN RAIL SUPPLY 12V 50W | DC/DC DIN RAIL SUPPLY 12V 50W | 9 | Tray | - | |
PQAE50-D24-S3-DIN DC/DC DIN RAIL SUPPLY 3.3V 33W | DC/DC DIN RAIL SUPPLY 3.3V 33W | 28 | Tray | - | |
PQAE50-D24-S5-DIN DC/DC DIN RAIL SUPPLY 5V 50W | DC/DC DIN RAIL SUPPLY 5V 50W | 13 | Tray | - | |
PQAE50-D48-S5-DIN DC/DC DIN RAIL SUPPLY 5V 50W | DC/DC DIN RAIL SUPPLY 5V 50W | 42 | Tray | - | |
PQAE50-D48-S15-DIN DC/DC DIN RAIL SUPPLY 15V 50W | DC/DC DIN RAIL SUPPLY 15V 50W | 23 | Tray | - | |
PQAE50-D48-S12-DIN DC/DC DIN RAIL SUPPLY 12V 50W | DC/DC DIN RAIL SUPPLY 12V 50W | 20 | Tray | - | |
PQAE50-D48-S24-DIN DC/DC DIN RAIL SUPPLY 24V 50W | DC/DC DIN RAIL SUPPLY 24V 50W | 13 | Tray | - | |
PQAE50-D24-S24-DIN DC/DC DIN RAIL SUPPLY 24V 50W | DC/DC DIN RAIL SUPPLY 24V 50W | 0 | Tray | - | |
PQAE50-D24-S15-DINH DC/DC DIN RAIL SUPPLY 15V 50W | DC/DC DIN RAIL SUPPLY 15V 50W | 0 | Tray | - | |
PQAE50-D24-S24-DINH DC/DC DIN RAIL SUPPLY 24V 50W | DC/DC DIN RAIL SUPPLY 24V 50W | 0 | Tray | - | |
PQAE50-D24-S12-DINH DC/DC DIN RAIL SUPPLY 12V 50W | DC/DC DIN RAIL SUPPLY 12V 50W | 0 | Tray | - | |
PQAE50-D24-S3-DINH DC/DC DIN RAIL SUPPLY 3.3V 33W | DC/DC DIN RAIL SUPPLY 3.3V 33W | 0 | Tray | - | |
PQAE50-D24-S5-DINH DC/DC DIN RAIL SUPPLY 5V 50W | DC/DC DIN RAIL SUPPLY 5V 50W | 0 | Tray | - | |
PQAE50-D24-S15-DIN DC/DC DIN RAIL SUPPLY 15V 50W | DC/DC DIN RAIL SUPPLY 15V 50W | 3 | Tray | - |