DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
97 In Stock | 1 : ¥296.87000 Tube | Tube | Not For New Designs | Isolated Module | 1 | 18V | 36V | 12V | - | - | - | 4.167A | 50 W | 1.5 kV | ITE (Commercial) | Adjustable Output, Remote On/Off | -40°C ~ 105°C (With Derating) | 91% | Through Hole | 6-DIP Module | 2.00" L x 1.00" W x 0.46" H (50.8mm x 25.4mm x 11.8mm) | - | - | CE | 62368-1 | |||
13 In Stock | 1 : ¥296.87000 Tube | Tube | Not For New Designs | Isolated Module | 1 | 18V | 36V | 24V | - | - | - | 2.083A | 50 W | 1.5 kV | ITE (Commercial) | Adjustable Output, Remote On/Off | -40°C ~ 105°C (With Derating) | 91% | Through Hole | 6-DIP Module | 2.00" L x 1.00" W x 0.46" H (50.8mm x 25.4mm x 11.8mm) | - | - | CE | 62368-1 | |||
13 In Stock | 1 : ¥296.87000 Tube | Tube | Not For New Designs | Isolated Module | 1 | 18V | 36V | 15V | - | - | - | 3.333A | 50 W | 1.5 kV | ITE (Commercial) | Adjustable Output, Remote On/Off | -40°C ~ 105°C (With Derating) | 91% | Through Hole | 6-DIP Module | 2.00" L x 1.00" W x 0.46" H (50.8mm x 25.4mm x 11.8mm) | - | - | CE | 62368-1 | |||
19 In Stock | 1 : ¥299.17000 Tube | Tube | Not For New Designs | Isolated Module | 1 | 36V | 75V | 15V | - | - | - | 3.333A | 50 W | 1.5 kV | ITE (Commercial) | Adjustable Output, Remote On/Off | -40°C ~ 105°C (With Derating) | 92% | Through Hole | 6-DIP Module | 2.00" L x 1.00" W x 0.46" H (50.8mm x 25.4mm x 11.8mm) | - | - | CE | 62368-1 | |||
9 In Stock | 1 : ¥311.15000 Tube | Tube | Not For New Designs | Isolated Module | 1 | 18V | 36V | 3.3V | - | - | - | 10A | 33 W | 1.5 kV | ITE (Commercial) | Adjustable Output, Remote On/Off | -40°C ~ 105°C (With Derating) | 91% | Through Hole | 6-DIP Module | 2.00" L x 1.00" W x 0.46" H (50.8mm x 25.4mm x 11.8mm) | - | - | CE | 62368-1 | |||
17 In Stock | 1 : ¥313.45000 Tube | Tube | Not For New Designs | Isolated Module | 1 | 36V | 75V | 3.3V | - | - | - | 10A | 33 W | 1.5 kV | ITE (Commercial) | Adjustable Output, Remote On/Off | -40°C ~ 105°C (With Derating) | 91% | Through Hole | 6-DIP Module | 2.00" L x 1.00" W x 0.46" H (50.8mm x 25.4mm x 11.8mm) | - | - | CE | 62368-1 | |||
0 In Stock | 76 : ¥279.72750 Tube | Tube | Not For New Designs | Isolated Module | 1 | 18V | 36V | 5V | - | - | - | 10A | 50 W | 1.5 kV | ITE (Commercial) | Adjustable Output, Heat Sink, Remote On/Off | -40°C ~ 105°C (With Derating) | 91% | Through Hole | 6-DIP Module | 2.00" L x 1.00" W x 0.65" H (50.8mm x 25.4mm x 16.5mm) | - | - | CE | 62368-1 | |||
0 In Stock | 76 : ¥279.72750 Tube | Tube | Not For New Designs | Isolated Module | 1 | 18V | 36V | 12V | - | - | - | 4.167A | 50 W | 1.5 kV | ITE (Commercial) | Adjustable Output, Heat Sink, Remote On/Off | -40°C ~ 105°C (With Derating) | 91% | Through Hole | 6-DIP Module | 2.00" L x 1.00" W x 0.65" H (50.8mm x 25.4mm x 16.5mm) | - | - | CE | 62368-1 | |||
0 In Stock | 76 : ¥279.72750 Tube | Tube | Not For New Designs | Isolated Module | 1 | 18V | 36V | 15V | - | - | - | 3.333A | 50 W | 1.5 kV | ITE (Commercial) | Adjustable Output, Heat Sink, Remote On/Off | -40°C ~ 105°C (With Derating) | 91% | Through Hole | 6-DIP Module | 2.00" L x 1.00" W x 0.65" H (50.8mm x 25.4mm x 16.5mm) | - | - | CE | 62368-1 | |||
0 In Stock | 76 : ¥279.72750 Tube | Tube | Not For New Designs | Isolated Module | 1 | 18V | 36V | 24V | - | - | - | 2.083A | 50 W | 1.5 kV | ITE (Commercial) | Adjustable Output, Heat Sink, Remote On/Off | -40°C ~ 105°C (With Derating) | 91% | Through Hole | 6-DIP Module | 2.00" L x 1.00" W x 0.65" H (50.8mm x 25.4mm x 16.5mm) | - | - | CE | 62368-1 | |||
0 In Stock | 19 : ¥292.27316 Tube | Tube | Not For New Designs | Isolated Module | 1 | 18V | 36V | 5V | - | - | - | 10A | 50 W | 1.5 kV | ITE (Commercial) | Adjustable Output, Remote On/Off | -40°C ~ 105°C (With Derating) | 91% | Through Hole | 6-DIP Module | 2.00" L x 1.00" W x 0.46" H (50.8mm x 25.4mm x 11.8mm) | - | - | CE | 62368-1 | |||
0 In Stock | 76 : ¥292.78750 Tube | Tube | Not For New Designs | Isolated Module | 1 | 18V | 36V | 3.3V | - | - | - | 10A | 33 W | 1.5 kV | ITE (Commercial) | Adjustable Output, Heat Sink, Remote On/Off | -40°C ~ 105°C (With Derating) | 91% | Through Hole | 6-DIP Module | 2.00" L x 1.00" W x 0.65" H (50.8mm x 25.4mm x 16.5mm) | - | - | CE | 62368-1 | |||
0 In Stock | 19 : ¥294.52895 Tube | Tube | Not For New Designs | Isolated Module | 1 | 36V | 75V | 24V | - | - | - | 2.083A | 50 W | 1.5 kV | ITE (Commercial) | Adjustable Output, Remote On/Off | -40°C ~ 105°C (With Derating) | 92% | Through Hole | 6-DIP Module | 2.00" L x 1.00" W x 0.46" H (50.8mm x 25.4mm x 11.8mm) | - | - | CE | 62368-1 | |||
5 In Stock | 1 : ¥299.17000 Tube | Tube | Not For New Designs | Isolated Module | 1 | 36V | 75V | 12V | - | - | - | 4.167A | 50 W | 1.5 kV | ITE (Commercial) | Adjustable Output, Remote On/Off | -40°C ~ 105°C (With Derating) | 92% | Through Hole | 6-DIP Module | 2.00" L x 1.00" W x 0.46" H (50.8mm x 25.4mm x 11.8mm) | - | - | CE | 62368-1 | |||
3 In Stock | 1 : ¥299.17000 Tube | Tube | Not For New Designs | Isolated Module | 1 | 36V | 75V | 5V | - | - | - | 10A | 50 W | 1.5 kV | ITE (Commercial) | Adjustable Output, Remote On/Off | -40°C ~ 105°C (With Derating) | 91% | Through Hole | 6-DIP Module | 2.00" L x 1.00" W x 0.46" H (50.8mm x 25.4mm x 11.8mm) | - | - | CE | 62368-1 | |||
0 In Stock | 19 : ¥300.63000 Tube | Tube | Not For New Designs | Isolated Module | 1 | 36V | 75V | 12V | - | - | - | 4.167A | 50 W | 1.5 kV | ITE (Commercial) | Adjustable Output, Heat Sink, Remote On/Off | -40°C ~ 105°C (With Derating) | 92% | Through Hole | 6-DIP Module | 2.00" L x 1.00" W x 0.65" H (50.8mm x 25.4mm x 16.5mm) | - | - | CE | 62368-1 | |||
0 In Stock | 19 : ¥300.63000 Tube | Tube | Not For New Designs | Isolated Module | 1 | 36V | 75V | 5V | - | - | - | 10A | 50 W | 1.5 kV | ITE (Commercial) | Adjustable Output, Heat Sink, Remote On/Off | -40°C ~ 105°C (With Derating) | 91% | Through Hole | 6-DIP Module | 2.00" L x 1.00" W x 0.65" H (50.8mm x 25.4mm x 16.5mm) | - | - | CE | 62368-1 | |||
0 In Stock | 19 : ¥300.63000 Tube | Tube | Not For New Designs | Isolated Module | 1 | 36V | 75V | 15V | - | - | - | 3.333A | 50 W | 1.5 kV | ITE (Commercial) | Adjustable Output, Heat Sink, Remote On/Off | -40°C ~ 105°C (With Derating) | 92% | Through Hole | 6-DIP Module | 2.00" L x 1.00" W x 0.65" H (50.8mm x 25.4mm x 16.5mm) | - | - | CE | 62368-1 | |||
0 In Stock | 1 : ¥305.32000 Tube | Tube | Not For New Designs | Isolated Module | 1 | 36V | 75V | 24V | - | - | - | 2.083A | 50 W | 1.5 kV | ITE (Commercial) | Adjustable Output, Heat Sink, Remote On/Off | -40°C ~ 105°C (With Derating) | 92% | Through Hole | 6-DIP Module | 2.00" L x 1.00" W x 0.65" H (50.8mm x 25.4mm x 16.5mm) | - | - | CE | 62368-1 | |||
0 In Stock | 19 : ¥314.69474 Tube | Tube | Not For New Designs | Isolated Module | 1 | 36V | 75V | 3.3V | - | - | - | 10A | 33 W | 1.5 kV | ITE (Commercial) | Adjustable Output, Heat Sink, Remote On/Off | -40°C ~ 105°C (With Derating) | 91% | Through Hole | 6-DIP Module | 2.00" L x 1.00" W x 0.65" H (50.8mm x 25.4mm x 16.5mm) | - | - | CE | 62368-1 |