PDS1-S5
Power Supplies - Board Mount | DC DC Converters
Mfr Part # | Description | Stock | Package | Status | View Details |
---|---|---|---|---|---|
PDS1-S5-D15-M-TR DC DC CONVERTER +/-15V 1W | DC DC CONVERTER +/-15V 1W | 7,132 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
PDS1-S5-D15-M DC DC CONVERTER +/-15V 1W | DC DC CONVERTER +/-15V 1W | 1,187 | Tube | - | |
PDS1-S5-D24-M-TR DC DC CONVERTER +/-24V 1W | DC DC CONVERTER +/-24V 1W | 0 | Tape & Reel (TR) | - | |
PDS1-S5-S24-M-TR DC DC CONVERTER 24V 1W | DC DC CONVERTER 24V 1W | 12,880 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
PDS1-S5-S9-M-TR DC DC CONVERTER 9V 1W | DC DC CONVERTER 9V 1W | 582 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
PDS1-S5-S12-S DC DC CONVERTER 12V 1W | DC DC CONVERTER 12V 1W | 1,693 | Tube | - | |
PDS1-S5-S24-S DC DC CONVERTER 24V 1W | DC DC CONVERTER 24V 1W | 512 | Tube | - | |
PDS1-S5-S12-M-TR DC DC CONVERTER 12V 1W | DC DC CONVERTER 12V 1W | 22,585 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
PDS1-S5-S3-M-TR DC DC CONVERTER 3.3V 1W | DC DC CONVERTER 3.3V 1W | 433 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
PDS1-S5-S9-S DC DC CONVERTER 9V 1W | DC DC CONVERTER 9V 1W | 178 | Tube | - | |
PDS1-S5-S15-M DC DC CONVERTER 15V 1W | DC DC CONVERTER 15V 1W | 1,396 | Tube | - | |
PDS1-S5-S5-S DC DC CONVERTER 5V 1W | DC DC CONVERTER 5V 1W | 847 | Tube | - | |
PDS1-S5-D5-M-TR DC DC CONVERTER +/-5V 1W | DC DC CONVERTER +/-5V 1W | 589 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
PDS1-S5-D12-M-TR DC DC CONVERTER +/-12V 1W | DC DC CONVERTER +/-12V 1W | 446 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
PDS1-S5-S12-M DC DC CONVERTER 12V 1W | DC DC CONVERTER 12V 1W | 156 | Tube | - |