DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,132 In Stock | 1 : ¥31.36000 Cut Tape (CT) 500 : ¥31.40250 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Isolated Module | 2 | 4.5V | 5.5V | 15V | -15V | - | - | 33mA, 33mA | 1 W | 1.5 kV | ITE (Commercial) | SCP | -40°C ~ 105°C (With Derating) | 81% | Surface Mount | 10-SMD Module, 6 Leads | 0.60" L x 0.33" W x 0.29" H (15.2mm x 8.3mm x 7.3mm) | - | - | CB Scheme, EN, IEC, UL | 55024; 55032 Class A; 60950-1 | |||
1,187 In Stock | 1 : ¥31.69000 Tube | Tube | Obsolete | Isolated Module | 2 | 4.5V | 5.5V | 15V | -15V | - | - | 33mA, 33mA | 1 W | 1.5 kV | ITE (Commercial) | SCP | -40°C ~ 105°C (With Derating) | 81% | Surface Mount | 10-SMD Module, 6 Leads | 0.60" L x 0.33" W x 0.29" H (15.2mm x 8.3mm x 7.3mm) | - | - | CB Scheme, EN, IEC | 55024; 55032 Class A; 60950-1 | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Isolated Module | 2 | 4.5V | 5.5V | 24V | -24V | - | - | 21mA, 21mA | 1 W | 1.5 kV | ITE (Commercial) | SCP | -40°C ~ 105°C (With Derating) | 80% | Surface Mount | 10-SMD Module, 6 Leads | 0.60" L x 0.33" W x 0.29" H (15.2mm x 8.3mm x 7.3mm) | - | - | CB Scheme, EN, IEC, UL | 55024; 55032 Class A; 60950-1 | |||
12,880 In Stock | 1 : ¥37.27000 Cut Tape (CT) 500 : ¥29.83426 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Isolated Module | 1 | 4.5V | 5.5V | 24V | - | - | - | 42mA | 1 W | 1.5 kV | ITE (Commercial) | SCP | -40°C ~ 105°C (With Derating) | 80% | Surface Mount | 8-SMD Module, 5 Leads | 0.50" L x 0.33" W x 0.29" H (12.7mm x 8.3mm x 7.3mm) | - | - | EN, UL | 55024; 55032 Class A; 60950-1 | |||
582 In Stock | 1 : ¥37.27000 Cut Tape (CT) 500 : ¥31.31120 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Isolated Module | 1 | 4.5V | 5.5V | 9V | - | - | - | 111mA | 1 W | 1.5 kV | ITE (Commercial) | SCP | -40°C ~ 105°C (With Derating) | 80% | Surface Mount | 8-SMD Module, 5 Leads | 0.50" L x 0.33" W x 0.29" H (12.7mm x 8.3mm x 7.3mm) | - | - | EN, UL | 55024; 55032 Class A; 60950-1 | |||
1,693 In Stock | 1 : ¥37.77000 Tube | Tube | Obsolete | Isolated Module | 1 | 4.5V | 5.5V | 12V | - | - | - | 83mA | 1 W | 1.5 kV | ITE (Commercial) | SCP | -40°C ~ 105°C (With Derating) | 81% | Through Hole | 4-SIP Module | 0.46" L x 0.24" W x 0.40" H (11.6mm x 6.0mm x 10.2mm) | - | - | CB Scheme, EN, IEC, UL | 55024; 55032 Class A; 60950-1 | |||
512 In Stock | 1 : ¥37.77000 Tube | Tube | Obsolete | Isolated Module | 1 | 4.5V | 5.5V | 24V | - | - | - | 42mA | 1 W | 1.5 kV | ITE (Commercial) | SCP | -40°C ~ 105°C (With Derating) | 81% | Through Hole | 4-SIP Module | 0.46" L x 0.24" W x 0.40" H (11.6mm x 6.0mm x 10.2mm) | - | - | CB Scheme, EN, IEC, UL | 55024; 55032 Class A; 60950-1 | |||
22,585 In Stock | 1 : ¥37.85000 Cut Tape (CT) 500 : ¥30.29926 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Isolated Module | 1 | 4.5V | 5.5V | 12V | - | - | - | 83mA | 1 W | 1.5 kV | ITE (Commercial) | SCP | -40°C ~ 105°C (With Derating) | 80% | Surface Mount | 8-SMD Module, 5 Leads | 0.50" L x 0.33" W x 0.29" H (12.7mm x 8.3mm x 7.3mm) | - | - | EN, UL | 55024; 55032 Class A; 60950-1 | |||
433 In Stock | 1 : ¥38.50000 Cut Tape (CT) 500 : ¥29.83426 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Isolated Module | 1 | 4.5V | 5.5V | 3.3V | - | - | - | 303mA | 1 W | 1.5 kV | ITE (Commercial) | SCP | -40°C ~ 105°C (With Derating) | 74% | Surface Mount | 8-SMD Module, 5 Leads | 0.50" L x 0.33" W x 0.29" H (12.7mm x 8.3mm x 7.3mm) | - | - | EN, UL | 55024; 55032 Class A; 60950-1 | |||
178 In Stock | 1 : ¥39.65000 Tube | Tube | Obsolete | Isolated Module | 1 | 4.5V | 5.5V | 9V | - | - | - | 111mA | 1 W | 1.5 kV | ITE (Commercial) | SCP | -40°C ~ 105°C (With Derating) | 80% | Through Hole | 4-SIP Module | 0.46" L x 0.24" W x 0.40" H (11.6mm x 6.0mm x 10.2mm) | - | - | CB Scheme, EN, IEC, UL | 55024; 55032 Class A; 60950-1 | |||
1,396 In Stock | 1 : ¥42.94000 Tube | Tube | Obsolete | Isolated Module | 1 | 4.5V | 5.5V | 15V | - | - | - | 67mA | 1 W | 1.5 kV | ITE (Commercial) | SCP | -40°C ~ 105°C (With Derating) | 81% | Surface Mount | 8-SMD Module, 5 Leads | 0.50" L x 0.33" W x 0.29" H (12.7mm x 8.3mm x 7.3mm) | - | - | EN, UL | 55024; 55032 Class A; 60950-1 | |||
847 In Stock | 1 : ¥43.84000 Tube | Tube | Not For New Designs | Isolated Module | 1 | 4.5V | 5.5V | 5V | - | - | - | 200mA | 1 W | 1.5 kV | ITE (Commercial) | SCP | -40°C ~ 105°C (With Derating) | 80% | Through Hole | 4-SIP Module | 0.46" L x 0.24" W x 0.40" H (11.6mm x 6.0mm x 10.2mm) | - | - | CB Scheme, EN, IEC, UL | 55024; 55032 Class A; 60950-1 | |||
589 In Stock | 1 : ¥44.42000 Cut Tape (CT) 500 : ¥35.52252 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Isolated Module | 2 | 4.5V | 5.5V | 5V | -5V | - | - | 100mA, 100mA | 1 W | 1.5 kV | ITE (Commercial) | SCP | -40°C ~ 105°C (With Derating) | 80% | Surface Mount | 10-SMD Module, 6 Leads | 0.60" L x 0.33" W x 0.29" H (15.2mm x 8.3mm x 7.3mm) | - | - | CB Scheme, EN, IEC, UL | 55024; 55032 Class A; 60950-1 | |||
446 In Stock | 1 : ¥44.42000 Cut Tape (CT) 500 : ¥37.28106 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Isolated Module | 2 | 4.5V | 5.5V | 12V | -12V | - | - | 42mA, 42mA | 1 W | 1.5 kV | ITE (Commercial) | SCP | -40°C ~ 105°C (With Derating) | 81% | Surface Mount | 10-SMD Module, 6 Leads | 0.60" L x 0.33" W x 0.29" H (15.2mm x 8.3mm x 7.3mm) | - | - | CB Scheme, EN, IEC, UL | 55024; 55032 Class A; 60950-1 | |||
156 In Stock | 1 : ¥47.45000 Tube | Tube | Obsolete | Isolated Module | 1 | 4.5V | 5.5V | 12V | - | - | - | 84mA | 1 W | 1.5 kV | ITE (Commercial) | SCP | -40°C ~ 105°C (With Derating) | 80% | Surface Mount | 8-SMD Module, 5 Leads | 0.50" L x 0.33" W x 0.29" H (12.7mm x 8.3mm x 7.3mm) | - | - | EN, UL | 55024; 55032 Class A; 60950-1 | |||
0 In Stock | Obsolete | Tube | Obsolete | Isolated Module | 1 | 4.5V | 5.5V | 24V | - | - | - | 42mA | 1 W | 1.5 kV | ITE (Commercial) | SCP | -40°C ~ 105°C | 82% | Through Hole | 7-DIP Module, 4 Leads | 0.50" L x 0.39" W x 0.30" H (12.8mm x 10.0mm x 7.7mm) | - | - | CB Scheme, EN, IEC, UL | 55024; 55032 Class A; 60950-1 | |||
37 In Stock | 1 : ¥43.84000 Tube | Tube | Obsolete | Isolated Module | 1 | 4.5V | 5.5V | 3.3V | - | - | - | 303mA | 1 W | 1.5 kV | ITE (Commercial) | SCP | -40°C ~ 105°C (With Derating) | 72% | Surface Mount | 8-SMD Module, 5 Leads | 0.50" L x 0.33" W x 0.29" H (12.7mm x 8.3mm x 7.3mm) | - | - | EN, UL | 55024; 55032 Class A; 60950-1 | |||
75 In Stock | 1 : ¥49.34000 Tube | Tube | Obsolete | Isolated Module | 1 | 4.5V | 5.5V | 9V | - | - | - | 111mA | 1 W | 1.5 kV | ITE (Commercial) | SCP | -40°C ~ 105°C (With Derating) | 80% | Surface Mount | 8-SMD Module, 5 Leads | 0.50" L x 0.33" W x 0.29" H (12.7mm x 8.3mm x 7.3mm) | - | - | EN, UL | 55024; 55032 Class A; 60950-1 | |||
46 In Stock | 1 : ¥49.34000 Tube | Tube | Obsolete | Isolated Module | 2 | 4.5V | 5.5V | 9V | -9V | - | - | 56mA, 56mA | 1 W | 1.5 kV | ITE (Commercial) | SCP | -40°C ~ 105°C (With Derating) | 80% | Surface Mount | 10-SMD Module, 6 Leads | 0.60" L x 0.33" W x 0.29" H (15.2mm x 8.3mm x 7.3mm) | - | - | CB Scheme, EN, IEC | 55024; 55032 Class A; 60950-1 | |||
0 In Stock | 80 : ¥31.61700 Tube | Tube | Not For New Designs | Isolated Module | 1 | 4.5V | 5.5V | 7.2V | - | - | - | 142mA | 1 W | 1.5 kV | ITE (Commercial) | SCP | -40°C ~ 105°C | - | Through Hole | 8-DIP Module, 4 Leads | 0.50" L x 0.39" W x 0.32" H (12.7mm x 9.9mm x 8.2mm) | - | - | - | - | |||
0 In Stock | 86 : ¥31.61733 Tube | Tube | Discontinued at Digi-Key | Isolated Module | 1 | 4.5V | 5.5V | 7.2V | - | - | - | 138mA | 1 W | 1.5 kV | ITE (Commercial) | SCP | -40°C ~ 105°C (With Derating) | - | Through Hole | 6-SIP Module, 5 Leads | 0.46" L x 0.24" W x 0.40" H (11.6mm x 6.0mm x 10.2mm) | - | - | - | - | |||
0 In Stock | 39 : ¥33.65590 Tube | Tube | Not For New Designs | Isolated Module | 1 | 4.5V | 5.5V | 5V | - | - | - | 200mA | 1 W | 1.5 kV | ITE (Commercial) | SCP | -40°C ~ 105°C | 80% | Through Hole | 7-DIP Module, 4 Leads | 0.50" L x 0.39" W x 0.30" H (12.8mm x 10.0mm x 7.7mm) | - | - | CB Scheme, EN, IEC, UL | 55024; 55032 Class A; 60950-1 | |||
0 In Stock | 40 : ¥34.62700 Tube | Tube | Obsolete | Isolated Module | 1 | 4.5V | 5.5V | 15V | - | - | - | 67mA | 1 W | 1.5 kV | ITE (Commercial) | SCP | -40°C ~ 105°C | 81% | Through Hole | 7-DIP Module, 4 Leads | 0.50" L x 0.39" W x 0.30" H (12.8mm x 10.0mm x 7.7mm) | - | - | CB Scheme, EN, IEC, UL | 55024; 55032 Class A; 60950-1 | |||
0 In Stock | 1 : ¥37.27000 Cut Tape (CT) 500 : ¥29.83426 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Isolated Module | 1 | 4.5V | 5.5V | 15V | - | - | - | 67mA | 1 W | 1.5 kV | ITE (Commercial) | SCP | -40°C ~ 105°C (With Derating) | 80% | Surface Mount | 8-SMD Module, 5 Leads | 0.50" L x 0.33" W x 0.29" H (12.7mm x 8.3mm x 7.3mm) | - | - | EN, UL | 55024; 55032 Class A; 60950-1 | |||
0 In Stock | 1 : ¥37.27000 Cut Tape (CT) 500 : ¥29.83426 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Isolated Module | 1 | 4.5V | 5.5V | 5V | - | - | - | 200mA | 1 W | 1.5 kV | ITE (Commercial) | SCP | -40°C ~ 105°C (With Derating) | 80% | Surface Mount | 8-SMD Module, 5 Leads | 0.50" L x 0.33" W x 0.29" H (12.7mm x 8.3mm x 7.3mm) | - | - | EN, UL | 55024; 55032 Class A; 60950-1 |