![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/316/222/MFG_EPS-15_tmb.jpg)
LDA100W
Power Supplies - External/Internal (Off-Board) | AC DC Converters
Mfr Part # | Description | Stock | Package | Status | View Details |
---|---|---|---|---|---|
LDA100W-48-Y AC/DC CONVERTER 48V 96W | AC/DC CONVERTER 48V 96W | 57 | Box | - | |
LDA100W-15-Y AC/DC CONVERTER 15V 101W | AC/DC CONVERTER 15V 101W | 4 | Box | - | |
LDA100W-12-SNY AC/DC CONVERTER 12V 102W | AC/DC CONVERTER 12V 102W | 2 | Box | - | |
LDA100W-5-SN AC/DC CONVERTER 5V 100W | AC/DC CONVERTER 5V 100W | 2 | Box | - | |
LDA100W-24-Y AC/DC CONVERTER 24V 103W | AC/DC CONVERTER 24V 103W | 6 | Box | - | |
LDA100W-24 AC/DC CONVERTER 24V 103W | AC/DC CONVERTER 24V 103W | 2 | Box | - | |
LDA100W-3 AC/DC CONVERTER 3V 60W | AC/DC CONVERTER 3V 60W | 2 | Box | - | |
LDA100W-24-SN AC/DC CONVERTER 24V 103W | AC/DC CONVERTER 24V 103W | 3 | Box | - | |
LDA100W-3-SN AC/DC CONVERTER 3V 60W | AC/DC CONVERTER 3V 60W | 2 | Box | - | |
LDA100W-12 AC/DC CONVERTER 12V 102W | AC/DC CONVERTER 12V 102W | 0 | Box | - | |
LDA100W-12-SN AC/DC CONVERTER 12V 102W | AC/DC CONVERTER 12V 102W | 0 | Box | - | |
LDA100W-12-Y AC/DC CONVERTER 12V 102W | AC/DC CONVERTER 12V 102W | 0 | Box | - | |
LDA100W-15 AC/DC CONVERTER 15V 101W | AC/DC CONVERTER 15V 101W | 0 | Box | - | |
LDA100W-15-SN AC/DC CONVERTER 15V 101W | AC/DC CONVERTER 15V 101W | 0 | Box | - | |
LDA100W-15-V AC/DC CONVERTER 15V 101W | AC/DC CONVERTER 15V 101W | 0 | Box | - |