AC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Voltage - Output 5 | Voltage - Output 6 | Current - Output 1 | Power (Watts) | Applications | Voltage - Isolation | Efficiency | Operating Temperature | Features | Mounting Type | Size / Dimension | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
57 In Stock | 1 : ¥1,011.78000 Box | Box | Obsolete | Open Frame | 1 | 85 ~ 132 VAC, 170 ~ 264 VAC | 48V | - | - | - | - | - | 2 A | 96W | ITE (Commercial) | 3 kV | 82% | -10°C ~ 60°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 8.74" L x 2.44" W x 1.38" H (222.0mm x 62.0mm x 35.0mm) | cCSAus, CE, cURus, TUV | 60950-1 | |||
4 In Stock | 1 : ¥778.29000 Box | Box | Obsolete | Open Frame | 1 | 85 ~ 132 VAC, 170 ~ 264 VAC | 15V | - | - | - | - | - | 6.7 A | 101W | ITE (Commercial) | 3 kV | 82% | -10°C ~ 60°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 8.74" L x 2.44" W x 1.38" H (222.0mm x 62.0mm x 35.0mm) | cCSAus, CE, cURus, TUV | 60950-1 | |||
2 In Stock | 1 : ¥836.41000 Box | Box | Obsolete | Enclosed | 1 | 85 ~ 132 VAC, 170 ~ 264 VAC | 12V | - | - | - | - | - | 8.5 A | 102W | ITE (Commercial) | 3 kV | 81% | -10°C ~ 60°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 9.92" L x 2.83" W x 1.77" H (252.0mm x 72.0mm x 45.0mm) | cCSAus, CE, cURus, TUV | 60950-1 | |||
2 In Stock | 1 : ¥836.41000 Box | Box | Obsolete | Enclosed | 1 | 85 ~ 132 VAC, 170 ~ 264 VAC | 5V | - | - | - | - | - | 20 A | 100W | ITE (Commercial) | 3 kV | 79% | -10°C ~ 60°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 9.92" L x 2.83" W x 1.77" H (252.0mm x 72.0mm x 45.0mm) | cCSAus, CE, cURus, TUV | 60950-1 | |||
6 In Stock | 1 : ¥1,011.78000 Box | Box | Obsolete | Open Frame | 1 | 85 ~ 132 VAC, 170 ~ 264 VAC | 24V | - | - | - | - | - | 4.3 A | 103W | ITE (Commercial) | 3 kV | 83% | -10°C ~ 60°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 8.74" L x 2.44" W x 1.38" H (222.0mm x 62.0mm x 35.0mm) | cCSAus, CE, cURus, TUV | 60950-1 | |||
2 In Stock | 1 : ¥1,011.78000 Box | Box | Obsolete | Open Frame | 1 | 85 ~ 132 VAC, 170 ~ 264 VAC | 24V | - | - | - | - | - | 4.3 A | 103W | ITE (Commercial) | 3 kV | 83% | -10°C ~ 60°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 8.74" L x 2.44" W x 1.38" H (222.0mm x 62.0mm x 35.0mm) | cCSAus, CE, cURus, TUV | 60950-1 | |||
2 In Stock | 1 : ¥1,011.78000 Box | Box | Obsolete | Open Frame | 1 | 85 ~ 132 VAC, 170 ~ 264 VAC | 3V | - | - | - | - | - | 20 A | 60W | ITE (Commercial) | 3 kV | 75% | -10°C ~ 60°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 8.74" L x 2.44" W x 1.38" H (222.0mm x 62.0mm x 35.0mm) | cCSAus, CE, cURus, TUV | 60950-1 | |||
3 In Stock | 1 : ¥1,087.39000 Box | Box | Obsolete | Enclosed | 1 | 85 ~ 132 VAC, 170 ~ 264 VAC | 24V | - | - | - | - | - | 4.3 A | 103W | ITE (Commercial) | 3 kV | 83% | -10°C ~ 60°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 9.92" L x 2.83" W x 1.77" H (252.0mm x 72.0mm x 45.0mm) | cCSAus, CE, cURus, TUV | 60950-1 | |||
2 In Stock | 1 : ¥1,087.39000 Box | Box | Obsolete | Enclosed | 1 | 85 ~ 132 VAC, 170 ~ 264 VAC | 3V | - | - | - | - | - | 20 A | 60W | ITE (Commercial) | 3 kV | 75% | -10°C ~ 60°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 9.92" L x 2.83" W x 1.77" H (252.0mm x 72.0mm x 45.0mm) | cCSAus, CE, cURus, TUV | 60950-1 | |||
0 In Stock | Obsolete | Box | Obsolete | Open Frame | 1 | 85 ~ 132 VAC, 170 ~ 264 VAC | 12V | - | - | - | - | - | 8.5 A | 102W | ITE (Commercial) | 3 kV | 81% | -10°C ~ 60°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 8.74" L x 2.44" W x 1.38" H (222.0mm x 62.0mm x 35.0mm) | cCSAus, CE, cURus, TUV | 60950-1 | |||
0 In Stock | Obsolete | Box | Obsolete | Enclosed | 1 | 85 ~ 132 VAC, 170 ~ 264 VAC | 12V | - | - | - | - | - | 8.5 A | 102W | ITE (Commercial) | 3 kV | 81% | -10°C ~ 60°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 9.92" L x 2.83" W x 1.77" H (252.0mm x 72.0mm x 45.0mm) | cCSAus, CE, cURus, TUV | 60950-1 | |||
0 In Stock | Obsolete | Box | Obsolete | Open Frame | 1 | 85 ~ 132 VAC, 170 ~ 264 VAC | 12V | - | - | - | - | - | 8.5 A | 102W | ITE (Commercial) | 3 kV | 81% | -10°C ~ 60°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 8.74" L x 2.44" W x 1.38" H (222.0mm x 62.0mm x 35.0mm) | cCSAus, CE, cURus, TUV | 60950-1 | |||
0 In Stock | Obsolete | Box | Obsolete | Open Frame | 1 | 85 ~ 132 VAC, 170 ~ 264 VAC | 15V | - | - | - | - | - | 6.7 A | 101W | ITE (Commercial) | 3 kV | 82% | -10°C ~ 60°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 8.74" L x 2.44" W x 1.38" H (222.0mm x 62.0mm x 35.0mm) | cCSAus, CE, cURus, TUV | 60950-1 | |||
0 In Stock | Obsolete | Box | Obsolete | Enclosed | 1 | 85 ~ 132 VAC, 170 ~ 264 VAC | 15V | - | - | - | - | - | 6.7 A | 101W | ITE (Commercial) | 3 kV | 82% | -10°C ~ 60°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 9.92" L x 2.83" W x 1.77" H (252.0mm x 72.0mm x 45.0mm) | cCSAus, CE, cURus, TUV | 60950-1 | |||
0 In Stock | Obsolete | Box | Obsolete | Open Frame | 1 | 85 ~ 132 VAC, 170 ~ 264 VAC | 15V | - | - | - | - | - | 6.7 A | 101W | ITE (Commercial) | - | 82% | -10°C ~ 60°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 8.74" L x 2.44" W x 1.38" H (222.0mm x 62.0mm x 35.0mm) | cCSAus, CE, cURus, TUV | 60950-1 | |||
0 In Stock | Obsolete | Box | Obsolete | Open Frame | 1 | 85 ~ 132 VAC, 170 ~ 264 VAC | 24V | - | - | - | - | - | 4.3 A | 103W | ITE (Commercial) | - | 83% | -10°C ~ 60°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 8.74" L x 2.44" W x 1.38" H (222.0mm x 62.0mm x 35.0mm) | cCSAus, CE, cURus, TUV | 60950-1 | |||
0 In Stock | Obsolete | Box | Obsolete | Open Frame | 1 | 85 ~ 132 VAC, 170 ~ 264 VAC | 24V | - | - | - | - | - | 4.3 A | 103W | ITE (Commercial) | - | 83% | -10°C ~ 60°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 8.74" L x 2.44" W x 1.38" H (222.0mm x 62.0mm x 35.0mm) | cCSAus, CE, cURus, TUV | 60950-1 | |||
0 In Stock | Obsolete | Box | Obsolete | Open Frame | 1 | 85 ~ 132 VAC, 170 ~ 264 VAC | 24V | - | - | - | - | - | 4.3 A | 103W | ITE (Commercial) | - | 83% | -10°C ~ 60°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 8.74" L x 2.44" W x 1.38" H (222.0mm x 62.0mm x 35.0mm) | cCSAus, CE, cURus, TUV | 60950-1 | |||
0 In Stock | Obsolete | Box | Obsolete | Open Frame | 1 | 85 ~ 132 VAC, 170 ~ 264 VAC | 24V | - | - | - | - | - | 4.3 A | 103W | ITE (Commercial) | - | 83% | -10°C ~ 60°C (With Derating) | Adjustable Output, Remote On/Off, Universal Input | Chassis Mount | 8.74" L x 2.44" W x 1.38" H (222.0mm x 62.0mm x 35.0mm) | cCSAus, CE, cURus, TUV | 60950-1 | |||
0 In Stock | Obsolete | Box | Obsolete | Open Frame | 1 | 85 ~ 132 VAC, 170 ~ 264 VAC | 24V | - | - | - | - | - | 4.3 A | 103W | ITE (Commercial) | - | 83% | -10°C ~ 60°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 8.74" L x 2.44" W x 1.38" H (222.0mm x 62.0mm x 35.0mm) | cCSAus, CE, cURus, TUV | 60950-1 | |||
0 In Stock | Obsolete | Box | Obsolete | Open Frame | 1 | 85 ~ 132 VAC, 170 ~ 264 VAC | 24V | - | - | - | - | - | 4.3 A | 103W | ITE (Commercial) | 3 kV | 83% | -10°C ~ 60°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 8.74" L x 2.44" W x 1.38" H (222.0mm x 62.0mm x 35.0mm) | cCSAus, CE, cURus, TUV | 60950-1 | |||
0 In Stock | Obsolete | Box | Obsolete | Enclosed | 1 | 85 ~ 132 VAC, 170 ~ 264 VAC | 24V | - | - | - | - | - | 4.3 A | 103W | ITE (Commercial) | - | 83% | -10°C ~ 60°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 9.92" L x 2.83" W x 1.77" H (252.0mm x 72.0mm x 45.0mm) | cCSAus, CE, cURus, TUV | 60950-1 | |||
0 In Stock | Obsolete | Box | Obsolete | Open Frame | 1 | 85 ~ 132 VAC, 170 ~ 264 VAC | 30V | - | - | - | - | - | 3.5 A | 105W | ITE (Commercial) | - | 83% | -10°C ~ 60°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 8.74" L x 2.44" W x 1.38" H (222.0mm x 62.0mm x 35.0mm) | cCSAus, CE, cURus, TUV | 60950-1 | |||
0 In Stock | Obsolete | Box | Obsolete | Open Frame | 1 | 85 ~ 132 VAC, 170 ~ 264 VAC | 30V | - | - | - | - | - | 3.5 A | 105W | ITE (Commercial) | - | 83% | -10°C ~ 60°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 8.74" L x 2.44" W x 1.38" H (222.0mm x 62.0mm x 35.0mm) | cCSAus, CE, cURus, TUV | 60950-1 | |||
0 In Stock | Obsolete | Box | Obsolete | Open Frame | 1 | 85 ~ 132 VAC, 170 ~ 264 VAC | 48V | - | - | - | - | - | 2 A | 96W | ITE (Commercial) | 3 kV | 82% | -10°C ~ 60°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 8.74" L x 2.44" W x 1.38" H (222.0mm x 62.0mm x 35.0mm) | cCSAus, CE, cURus, TUV | 60950-1 |