CBRDFA4-100 TR13 PBFREE | |
---|---|
DigiKey Part Number | 1514-CBRDFA4-100TR13PBFREETR-ND - Tape & Reel (TR) 1514-CBRDFA4-100TR13PBFREECT-ND - Cut Tape (CT) 1514-CBRDFA4-100TR13PBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBRDFA4-100 TR13 PBFREE |
Description | E SURFACE MOUNT-RECTIFIER-B |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 1 kV Surface Mount 4-DFN-A (10.5x8.1) |
Datasheet | Datasheet |
EDA/CAD Models | CBRDFA4-100 TR13 PBFREE Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Central Semiconductor Corp | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 1 kV | |
Current - Average Rectified (Io) | 4 A | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 4 A | |
Current - Reverse Leakage @ Vr | 5 µA @ 1000 V | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 4-LDFN | |
Supplier Device Package | 4-DFN-A (10.5x8.1) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.98000 | ¥6.98 |
10 | ¥6.06700 | ¥60.67 |
100 | ¥4.19770 | ¥419.77 |
500 | ¥3.50756 | ¥1,753.78 |
1,000 | ¥2.98508 | ¥2,985.08 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.65858 | ¥7,975.74 |
6,000 | ¥2.51866 | ¥15,111.96 |
9,000 | ¥2.33210 | ¥20,988.90 |
30,000 | ¥2.30901 | ¥69,270.30 |