HSMQ-C177 | |
---|---|
DigiKey Part Number | 516-HSMQ-C177TR-ND - Tape & Reel (TR) 516-HSMQ-C177CT-ND - Cut Tape (CT) 516-HSMQ-C177DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HSMQ-C177 |
Description | LED GREEN DIFFUSED CHIP SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Green 527nm LED Indication - Discrete 3.4V 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | White | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 2.00mm x 1.25mm | |
Voltage - Forward (Vf) (Typ) | 3.4V | |
Current - Test | 20mA | |
Viewing Angle | 130° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 520nm | |
Features | - | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 2.00mm L x 1.25mm W | |
Height (Max) | 0.40mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.95000 | ¥9.95 |
10 | ¥6.29100 | ¥62.91 |
100 | ¥4.65440 | ¥465.44 |
500 | ¥4.27680 | ¥2,138.40 |
1,000 | ¥3.52205 | ¥3,522.05 |
2,000 | ¥3.34595 | ¥6,691.90 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥3.34597 | ¥13,383.88 |
8,000 | ¥3.27049 | ¥26,163.92 |
12,000 | ¥3.19502 | ¥38,340.24 |