AC38F-R1

DigiKey Part Number
3008-AC38F-R1TR-ND - Tape & Reel (TR)
3008-AC38F-R1CT-ND - Cut Tape (CT)
3008-AC38F-R1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AC38F-R1
Description
SMD-8, 600V / 80MA, SSR RELAY SP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Solid State SPST-NO (1 Form A) x 2 8-SMD (0.300", 7.62mm)
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
Circuit
Output Type
AC, DC
Voltage - Input
1.17VDC
Voltage - Load
0 V ~ 600 V
Load Current
70 mA
On-State Resistance (Max)
60 Ohms
Termination Style
Gull Wing
Package / Case
Supplier Device Package
8-SMD
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥35.31000¥35.31
10¥30.87300¥308.73
25¥29.25680¥731.42
50¥28.08960¥1,404.48
100¥26.96870¥2,696.87
250¥25.55612¥6,389.03
500¥24.53680¥12,268.40
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥23.55796¥23,557.96
2,000¥22.61828¥45,236.56
3,000¥22.08600¥66,258.00
Manufacturers Standard Package