![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/314/540/846;-TO220CP-3;-;-3_tmb.jpg)
ADP1715
Development Boards, Kits, Programmers | Linear Voltage Regulator Evaluation Boards
Mfr Part # | Description | Stock | Package | Status | View Details |
---|---|---|---|---|---|
ADP1715-3.3-EVALZ BOARD EVAL FOR ADP1715-3.3 | BOARD EVAL FOR ADP1715-3.3 | 1 | Box | - | |
ADP1715-1.8-EVALZ BOARD EVAL FOR ADP1715-1.8 | BOARD EVAL FOR ADP1715-1.8 | 0 | Box | - | |
ADP1715-EVALZ BOARD EVALUATION FOR ADP1715 | BOARD EVALUATION FOR ADP1715 | 0 | Box | - |
Integrated Circuits (ICs) | Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Mfr Part # | Description | Stock | Package | Status | View Details |
---|---|---|---|---|---|
ADP1715ARMZ-1.2-R7 IC REG LINEAR 1.2V 500MA 8MSOP | IC REG LINEAR 1.2V 500MA 8MSOP | 4,854 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
ADP1715ARMZ-3.3-R7 IC REG LINEAR 3.3V 500MA 8MSOP | IC REG LINEAR 3.3V 500MA 8MSOP | 42,817 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
ADP1715ARMZ-R7 IC REG LIN POS ADJ 500MA 8MSOP | IC REG LIN POS ADJ 500MA 8MSOP | 5,122 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
ADP1715ARMZ-1.8-R7 IC REG LINEAR 1.8V 500MA 8MSOP | IC REG LINEAR 1.8V 500MA 8MSOP | 4,202 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
ADP1715ARMZ-2.5-R7 IC REG LINEAR 2.5V 500MA 8MSOP | IC REG LINEAR 2.5V 500MA 8MSOP | 742 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
ADP1715ARMZ-1.0-R7 IC REG LINEAR 1V 500MA 8MSOP | IC REG LINEAR 1V 500MA 8MSOP | 2,364 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
ADP1715ARMZ-1.5-R7 IC REG LINEAR 1.5V 500MA 8MSOP | IC REG LINEAR 1.5V 500MA 8MSOP | 124 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
ADP1715ARMZ-1.1-R7 IC REG LDO 1.1V 0.5A 8MSOP | IC REG LDO 1.1V 0.5A 8MSOP | 0 | Cut Tape (CT) Bulk | - | |
ADP1715ARMZ-0.9-R7 IC REG LDO 0.9V 0.5A 8MSOP | IC REG LDO 0.9V 0.5A 8MSOP | 0 | Cut Tape (CT) Bulk | - | |
ADP1715ARMZ-0.85R7 IC REG LDO 0.85V 0.5A 8MSOP | IC REG LDO 0.85V 0.5A 8MSOP | 0 | Cut Tape (CT) Bulk | - | |
ADP1715ARMZ-0.95R7 IC REG LDO 0.95V 0.5A 8MSOP | IC REG LDO 0.95V 0.5A 8MSOP | 7,604 | Bulk | - | |
ADP1715ARMZ-1.15R7 IC REG LDO 1.15V 0.5A 8MSOP | IC REG LDO 1.15V 0.5A 8MSOP | 0 | Cut Tape (CT) Bulk | - | |
ADP1715ARMZ-0.75R7 IC REG LINEAR 0.75V 500MA 8MSOP | IC REG LINEAR 0.75V 500MA 8MSOP | 0 | Tape & Reel (TR) Bulk | - | |
ADP1715ARMZ-0.8-R7 IC REG LINEAR 0.8V 500MA 8MSOP | IC REG LINEAR 0.8V 500MA 8MSOP | 0 | Tape & Reel (TR) Bulk | - | |
ADP1715ARMZ-1.3-R7 IC REG LINEAR 1.3V 500MA 8MSOP | IC REG LINEAR 1.3V 500MA 8MSOP | 0 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | - |